
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$18.700 (S$20.383) |
| 10+ | S$14.640 (S$15.9576) |
| 25+ | S$13.630 (S$14.8567) |
| 100+ | S$12.510 (S$13.6359) |
| 490+ | S$11.680 (S$12.7312) |
| 980+ | S$11.420 (S$12.4478) |
Product Information
Product Overview
LT8637 is a synchronous step-down regulator. It features silent switcher architecture designed to minimize EMI emissions while delivering high efficiency at high switching frequencies. Peak current mode control with a 30ns minimum on-time allows high step-down ratios even at high switching frequencies. This device has external compensation to enable current sharing and fast transient response at high switching frequencies. A CLKOUT pin enables synchronizing other regulators to the device. Burst Mode operation enables ultralow standby current consumption, forced continuous mode can control frequency harmonics across the entire output load range, or spread spectrum operation can further reduce EMI emissions. Soft-start and tracking functionality is accessed via the TR/SS pin, and an accurate input voltage UVLO threshold can be set using the EN/UV pin. It is widely used in application such as automotive and industrial supplies, general purpose step-down etc.
- Optional spread spectrum modulation
- Wide input voltage range is 3.4V to 42V
- 5A maximum continuous, peak transient output is 7A
- Output ripple is <lt/> 10mVP-P
- External compensation: fast transient response and current sharing
- Fast minimum switch on-time is 30ns typ
- Low dropout under all conditions is 100mV at 1A
- Forced continuous mode, adjustable and synchronizable: 200kHz to 3MHz
- Operating temperature is -40°C to 125°C
- Packaging style is LQFN (laminate package with QFN footprint)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
42V
5A
20Pins
-
-
96%
125°C
-
No SVHC (04-Feb-2026)
-
1Outputs
3.4V
5A
LQFN-EP
Surface Mount
-
1.95MHz
-40°C
-
MSL 3 - 168 hours
LQFN-EP
1.95MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
