
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$24.250 (S$26.4325) |
| 10+ | S$19.250 (S$20.9825) |
| 25+ | S$18.010 (S$19.6309) |
| 100+ | S$16.640 (S$18.1376) |
| 490+ | S$15.600 (S$17.004) |
| 980+ | S$15.290 (S$16.6661) |
Product Information
Product Overview
LT8645SJV-2#PBF is a synchronous step-down regulator that features Silent Switcher architecture designed to minimize EMI emissions while delivering high efficiency at high switching frequencies. This performance makes the device ideal for noise-sensitive applications and environments. The fast, clean, low-overshoot switching edges enable high-efficiency operation even at high switching frequencies, leading to a small overall solution size. Peak current mode control with a 40ns minimum on-time allows high step-down ratios even at high switching frequencies. Burst Mode® operation enables ultralow standby current consumption, and the pulse-skipping mode allows full switching frequency at lower output loads or spread spectrum the operation can further reduce EMI emissions. Applications include automotive and industrial supplies, general purpose step-down, GSM power supplies.
- Silent Switcher® architecture, ultralow EMI emissions
- Input voltage range from 3.4V to 65V, ultralow quiescent current burst mode operation
- Peak current mode operation, output soft-start and tracking
- Minimum on-time is 40ns typical at (ILOAD = 2.5A, SYNC = 0V)
- Oscillator frequency is 210KHz typical at (RT = 221K)
- Top power NMOS on-resistance is 36mohm typical at (ISW = 1A, TA = 25°C)
- VIN quiescent current in shutdown is 0.9ohm typical at (VEN/UV = 0V, TA = 25°C)
- Feedback pin input current is 20ns maximum at (VFB = 1V, TA = 25°C)
- EN/UV pin hysteresis is 45mV typical at (TA = 25°C)
- Operating junction temperature range from -40°C to 150°C, 32-lead LQFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
64V
8A
32Pins
-
-
94%
150°C
-
1Outputs
3.4V
8A
LQFN-EP
Surface Mount
-
2.2MHz
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
