LT8653SEV#PBF
DC-DC Switching Synchronous Buck Regulator, Adjustable, 3V to 42V in, 5V out, LQFN-EP-20

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT8653SEV#PBFCopy |
| Manufacturer Standard Lead Time | 41 weeks |
| Order Code | 4407065 |
| Your Part Number | |
| Technical Datasheet |
1,470 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$21.090 (S$22.9881) |
| 10+ | S$16.620 (S$18.1158) |
| 25+ | S$15.500 (S$16.895) |
| 100+ | S$14.270 (S$15.5543) |
| 490+ | S$13.330 (S$14.5297) |
| 980+ | S$13.030 (S$14.2027) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT8653SEV#PBFCopy |
| Manufacturer Standard Lead Time | 41 weeks |
| Order Code | 4407065 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 2Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 3V |
| Input Voltage Max | 42V |
| Output Current | 2A |
| Max Output Current | 2A |
| IC Case / Package | LQFN-EP |
| No. of Pins | 20Pins |
| IC Mounting | Surface Mount |
| Output Voltage Nom | 5V |
| Output Voltage - Nom | 5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Switching Frequency Typ | 3MHz |
| Efficiency | 94.1% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LT8653SEV#PBF is a dual step-down regulator capable of delivering up to 2A of continuous current from both channels, with support for loads up to 3A from each channel. The LT8653S features the second generation silent switcher architecture, designed to minimize EMI emissions while maintaining high efficiency at high switching frequencies. This architecture integrates bypass capacitors to optimize high-frequency current loops, simplifying achievement of advertised EMI performance by reducing layout sensitivity. Fast, clean, low overshoot switching edges enable high-efficiency operation even at high switching frequencies, resulting in a compact solution size with wide control loop bandwidth for rapid transient response. Burst Mode operation enables ultralow standby current consumption, while forced continuous mode allows control of frequency harmonics across the entire output load range. Applications include general-purpose step-down, automotive, and industrial supplies.
- Silent Switcher®2 architecture, 2A DC from each channel simultaneously
- Forced continuous mode, high efficiency at high frequency
- Wide input voltage range from 3.0V to 42V, internal 2MHz fSW with fast internal compensation
- VIN quiescent current in shutdown is 1.7µA typical at (VEN/UV = 0V, VSYNC = 0V, TA = 25°C)
- Minimum on-time is 30ns typical at (ILOAD = 1.5A, SYNC = 0V)
- Oscillator frequency is 300KHz typical at (RT = 133K)
- Top power NMOS current limit is 5.1A typical at (VCC = 3.4V)
- Feedback pin input current is 20nA maximum at (TA = 25°C)
- Operating junction temperature range from -40°C to 125°C
- 20-lead LQFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 42V |
| Max Output Current | 2A |
| No. of Pins | 20Pins |
| Output Voltage Nom | 5V |
| Output Voltage Min | - |
| Switching Frequency Typ | 3MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| No. of Outputs | 2Outputs |
|---|---|
| Input Voltage Min | 3V |
| Output Current | 2A |
| IC Case / Package | LQFN-EP |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | 5V |
| Output Voltage Max | - |
| Efficiency | 94.1% |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
