LTC1343IGW#PBF
Multiprotocol Transceiver, 8 Mbps, Open, Short, Terminated, Floating, 4.75 to 5.25V Supply, SSOP-44

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1343IGW#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4415268 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$54.340 (S$59.2306) |
| 10+ | S$44.260 (S$48.2434) |
| 27+ | S$41.560 (S$45.3004) |
| 108+ | S$38.850 (S$42.3465) |
| 270+ | S$37.560 (S$40.9404) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1343IGW#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4415268 |
| Technical Datasheet | |
| IC Type | Multiprotocol Transceiver |
| No. of Receivers | 4Receivers |
| No. of Transmitters | 4 |
| Communication Mode | - |
| Data Rate Max | 8Mbps |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| IC Case / Package | SSOP |
| No. of Pins | 44Pins |
| No. of Nodes | - |
| ESD Protection | 2 kV |
| Fail Safe | Open, Short, Terminated, Floating |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC1343IGW#PBF is a 4-driver/4-receiver multiprotocol transceiver that operates from a single 5V supply. Two LTC1343s form the core of a complete software-selectable DTE or DCE interface port that supports the RS232, RS449, EIA-530, EIA-530-A, V.35, V.36, or X.21 protocols. Cable termination may be implemented using the LTC1344 software-selectable cable termination chip or by using existing discrete designs. The LTC1343 runs from a single 5V supply using an internal charge pump that requires only five space-saving surface mount capacitors. The mode pins are latched internally to allow sharing of the select lines between multiple interface ports. Software-selectable echoed clock and loop-back modes help eliminate the need for external glue logic between the serial controller and line transceiver. Applications include data networking, CSU and DSU, and data routers.
- NET1 and NET2 compliant
- Software-selectable cable termination using the LTC1344
- 4-driver/4-receiver configuration provides a complete 2-chip DTE or DCE Port
- Operates from single 5V supply
- Internal echoed clock and loop-back logic
- Supply rise time is 2ms typ (no-cable mode or power-up to turn on)
- Output to output skew is 3ns typ (TA = 25°C, VCC = 5V)
- Input impedance is 32Kohm typ (-10V ≤ VA, B ≤ 10V)
- Output voltage is ±4.0V min (open circuit, RL = 3.9K)
- 44-lead plastic SSOP package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | Multiprotocol Transceiver |
|---|---|
| No. of Transmitters | 4 |
| Data Rate Max | 8Mbps |
| Supply Voltage Max | 5.25V |
| No. of Pins | 44Pins |
| ESD Protection | 2 kV |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Receivers | 4Receivers |
|---|---|
| Communication Mode | - |
| Supply Voltage Min | 4.75V |
| IC Case / Package | SSOP |
| No. of Nodes | - |
| Fail Safe | Open, Short, Terminated, Floating |
| Operating Temperature Max | 85°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .083824 |
