
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1380CS#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4566639 |
| Your Part Number |
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$17.400 (S$18.966) |
| 10+ | S$13.520 (S$14.7368) |
| 50+ | S$12.240 (S$13.3416) |
| 100+ | S$11.410 (S$12.4369) |
| 250+ | S$11.010 (S$12.0009) |
| 500+ | S$10.760 (S$11.7284) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1380CS#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4566639 |
| IC Function | Analogue Multiplexer |
| Power Supply Type | Single Supply |
| Supply Voltage Range | 2.7V to ± 5V |
| IC Case / Package | SOIC |
| No. of Pins | 16Pins |
| No. of Channels | 8Channels |
| On Resistance Typ | 35ohm |
| On Resistance Max | 70ohm |
| Switch Configuration | - |
| Mux / Demux Configuration | 8:1 |
| Interfaces | I2C, SMBus |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC1380CS#PBF is a CMOS analogue multiplexer with SMBus® compatible digital interfaces. The LTC1380 is a single-ended 8-channel multiplexer. The SMBus digital interface requires only two wires (SCL and SDA). It has four hard-wired SMBus addresses, selectable with two external address pins. This allows four devices, each with a unique SMBus address, to coexist on one system and for four devices to be synchronized with one stop bit. Typical applications include data acquisition systems, process control, laptop computers, signal multiplexing/demultiplexing, and analogue-to-digital conversion systems.
- Positive supply current is 20µA max at VCC = 5V, all digital inputs at 5V
- 2-wire SMBus interface
- Single 2.7V to ±5V supply operation
- Guaranteed break-before-make
- On resistance is 35ohm typ at VCC = 5V, VEE = –5V, VEE ≤ (VS, VD) ≤ VCC, ID = ±1mA
- Break-before-make interval is 210ns typ at tON – tOFF
- Charge injection is ±20pC max at CL = 1000pF
- SMBus operating frequency is 100kHz max
- 16-lead plastic SO package
- Operating ambient temperature range from 0°C ≤ TA ≤ 70°C
Technical Specifications
| IC Function | Analogue Multiplexer |
|---|---|
| Supply Voltage Range | 2.7V to ± 5V |
| No. of Pins | 16Pins |
| On Resistance Typ | 35ohm |
| Switch Configuration | - |
| Interfaces | I2C, SMBus |
| Operating Temperature Min | 0°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Single Supply |
|---|---|
| IC Case / Package | SOIC |
| No. of Channels | 8Channels |
| On Resistance Max | 70ohm |
| Mux / Demux Configuration | 8:1 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
