
Notify me when back in stock
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$21.480 | S$21.48 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$21.480 (S$23.4132) |
| 10+ | S$16.690 (S$18.1921) |
| 25+ | S$15.110 (S$16.4699) |
| 100+ | S$14.090 (S$15.3581) |
| 250+ | S$13.590 (S$14.8131) |
| 500+ | S$13.280 (S$14.4752) |
Product Information
Product Overview
LTC1380IGN#TRPBF is a CMOS analogue multiplexer with SMBus® compatible digital interfaces. The LTC1380 is a single-ended 8-channel multiplexer. The SMBus digital interface requires only two wires (SCL and SDA). It has four hard-wired SMBus addresses, selectable with two external address pins. This allows four devices, each with a unique SMBus address, to coexist on one system and for four devices to be synchronized with one stop bit. Typical applications include data acquisition systems, process control, laptop computers, signal multiplexing/demultiplexing, and analogue-to-digital conversion systems.
- Positive supply current is 20µA max at VCC = 5V, all digital inputs at 5V
- 2-wire SMBus interface
- Single 2.7V to ±5V supply operation
- Guaranteed break-before-make
- On resistance is 35ohm typ at VCC = 5V, VEE = –5V, VEE ≤ (VS, VD) ≤ VCC, ID = ±1mA
- Break-before-make interval is 210ns typ at tON – tOFF
- Charge injection is ±20pC max at CL = 1000pF
- SMBus operating frequency is 100kHz max
- 16-lead plastic SSOP package
- Operating ambient temperature range from –40°C ≤ TA ≤ 85°C
Technical Specifications
Analogue Multiplexer
2.7V to ± 5V
16Pins
35ohm
-
I2C, SMBus
0°C
-
No SVHC (04-Feb-2026)
Dual Supply
SSOP
1Channels
70ohm
8:1
Surface Mount
70°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
