Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1391IS#PBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4566643
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$15.360 (S$16.7424) |
| 10+ | S$11.930 (S$13.0037) |
| 50+ | S$10.810 (S$11.7829) |
| 100+ | S$10.080 (S$10.9872) |
| 250+ | S$9.720 (S$10.5948) |
| 500+ | S$9.500 (S$10.355) |
Price for:Each
Minimum: 1
Multiple: 1
S$15.36 (S$16.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1391IS#PBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4566643
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeDual Supply
Supply Voltage Range2.7V to ± 5V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Channels1Channels
On Resistance Typ45ohm
On Resistance Max75ohm
Switch Configuration-
Mux / Demux Configuration8:1
InterfacesSPI
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
LTC1391IS#PBF is an 8-channel analogue multiplexer with cascadable serial interface. It features a serial digital interface that allows several LTC1391s to be daisy-chained together, increasing the number of MUX channels available using a single digital port. All digital inputs are TTL and CMOS compatible when operated from single or dual supplies. The inputs can withstand 100mA fault current. Typical applications include data acquisition systems, communication systems, and signal multiplexing/demultiplexing.
- Single 2.7V to ±5V supply operation
- Low charge injection, serial digital interface
- Analog inputs may extend to supply rails
- Guaranteed break-before-make, TTL/CMOS compatible for all digital inputs
- Cascadable to allow additional channels, can be used as a demultiplexer
- On-resistance is 75ohm max at TMIN = –40°C, VS = ±3.5V, ID = 1mA, V+ = 5V, V– = –5V, GND = 0V
- Clock frequency is 5MHz max at TA = 25°C. V+ = 5V, V– = –5V, GND = 0V
- Off isolation is 70dB typ at VS = 2VP–P, RL = 1k, f = 100kHz
- 16-lead plastic SO plastic
- Operating temperature range from -40 to +85°C
Technical Specifications
IC Function
Analogue Multiplexer
Supply Voltage Range
2.7V to ± 5V
No. of Pins
16Pins
On Resistance Typ
45ohm
Switch Configuration
-
Interfaces
SPI
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Dual Supply
IC Case / Package
SOIC
No. of Channels
1Channels
On Resistance Max
75ohm
Mux / Demux Configuration
8:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
