
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2051HVCS8#PBFCopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | 4021147 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$12.910 (S$14.0719) |
| 10+ | S$10.040 (S$10.9436) |
| 25+ | S$9.320 (S$10.1588) |
| 100+ | S$8.540 (S$9.3086) |
| 300+ | S$8.100 (S$8.829) |
| 500+ | S$7.930 (S$8.6437) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2051HVCS8#PBFCopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | 4021147 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gain Bandwidth Product | 3MHz |
| Slew Rate Typ | 2V/µs |
| Supply Voltage Range | 2.7V to ± 5.5V |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Amplifier Type | Zero Drift |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Offset Voltage | 0.5µV |
| Input Bias Current | 25pA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | SOIC |
| Automotive Qualification Standard | - |
| Bandwidth | 3MHz |
| No. of Amplifiers | 2 Amplifier |
| Slew Rate | 2V/µs |
Product Overview
LTC2051 is a dual zero-drift operational amplifier. The current consumption is 750μA per op amp. The LTC2051, despite its miniature size, feature uncompromising DC performance. The almost zero DC offset and drift are supported with a power supply rejection ratio (PSRR) and common mode rejection ratio (CMRR) of more than 130dB. The input common mode voltage ranges from the negative supply up to typically 1V from the positive supply. The LTC2051 also has an enhanced output stage capable of driving loads as low as 2Kohm to both supply rails. Application includes thermocouple amplifiers, electronic scales, medical instrumentation, strain gauge amplifiers, high resolution data acquisition, DC accurate RC active filters and low side current sense.
- Input offset voltage of ±0.5μV at TA = 25°C
- Input bias current of ±8pA at TA = 25°C, VS = 3V
- CMRR of 130dB (VCM = GND to V+ – 1.3, VS = 3V), PSRR of 130dB at TA = 25°C
- 2V/μs slew rate and 3MHZ gain bandwidth product at TA = 25°C
- Large-signal voltage gain of 140dB (RL = 10k, VS = 3V)
- Average input offset drift of 0.01 μV/°C at full operating temperature range
- Small footprint, low profile package
- Extended common mode input range and output swings rail-to-rail
- 3V, 5V, ±5V specified voltage, SO-8 package, 0°C to 70°C specified temperature range
- Input noise voltage of 1.5μVP-P (RS = 100 ohm, DC to 10Hz)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Slew Rate Typ | 2V/µs |
| IC Case / Package | SOIC |
| Amplifier Type | Zero Drift |
| Input Offset Voltage | 0.5µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 2 Amplifier |
| Gain Bandwidth Product | 3MHz |
|---|---|
| Supply Voltage Range | 2.7V to ± 5.5V |
| No. of Pins | 8Pins |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Bias Current | 25pA |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | SOIC |
| Bandwidth | 3MHz |
| Slew Rate | 2V/µs |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423390 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .010977 |
