Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$14.470 (S$15.7723) |
10+ | S$9.860 (S$10.7474) |
50+ | S$7.910 (S$8.6219) |
100+ | S$7.290 (S$7.9461) |
250+ | S$6.740 (S$7.3466) |
500+ | S$6.610 (S$7.2049) |
1000+ | S$6.480 (S$7.0632) |
Price for:Each
Minimum: 1
Multiple: 1
S$14.47 (S$15.77 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC222CS#PBF
Order Code4566645
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range5V, ± 15V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ65ohm
On Resistance Max90ohm
Switch Configuration-
Mux / Demux Configuration1:1
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
5V, ± 15V
No. of Pins
16Pins
On Resistance Typ
65ohm
Switch Configuration
-
Interfaces
Parallel
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Power Supply Type
Single & Dual Supply
IC Case / Package
SOIC
No. of Channels
4Channels
On Resistance Max
90ohm
Mux / Demux Configuration
1:1
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001