
Notify me when back in stock
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$11.110 | S$11.11 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.110 (S$12.1099) |
| 10+ | S$8.570 (S$9.3413) |
| 25+ | S$7.940 (S$8.6546) |
| 100+ | S$7.240 (S$7.8916) |
| 250+ | S$7.100 (S$7.739) |
| 500+ | S$6.960 (S$7.5864) |
Product Information
Product Overview
LTC2630AHSC6-LM12#TRMPBF is a 12bit, voltage output DAC with an integrated, high-accuracy, low-drift reference. The LTC2630-L has a full-scale output of 2.5V and operates from a single 2.7V to 5.5V supply. The parts use a simple SPI/MICROWIRE™ compatible 3-wire serial interface which operates at clock rates up to 50MHz. The LTC2630 incorporates a power-on reset circuit. Applications include mobile communications, process control and industrial automation, automatic test equipment, portable equipment, and automotive.
- Guaranteed monotonic over temperature, supply voltage range from 2.7V to 5.5V
- SPI serial interface, double-buffered data latches
- 2.5V full scale voltage, internal reference mode, 12bit resolution
- Mid-scale (power on reset to code), integral nonlinearity is ±1LSB typical at (TA = 25°C)
- Offset error is ±0.5mV typical at (TA = 25°C, VCC = 2.7V to 5.5V)
- Power supply rejection ratio is -80dB typical at (VCC = 3V ±10% or 5V ±10%)
- Supply current is 160µA typical at (VCC = 3V, supply as reference)
- Voltage output slew rate is 1V/µs typical at (TA = 25°C, VCC = 2.7V to 5.5V)
- Output voltage noise density is 140nV/√Hz typical at (f = 1KHz, supply as reference)
- Automotive temperature range from -40°C to 125°C, 6-lead SC70 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
SPI
2.7V
SC-70
Voltage
6Pins
-40°C
Single 12-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
3 Wire, Microwire, Serial, SPI
5.5V
2.7V to 5.5V
1Channels
SC-70
Surface Mount
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
