LTC2631HTS8-LM12#TRMPBF
Digital to Analogue Converter, 12 bit, I2C, 5.5 V, 2.7 V, 1 Channels, Voltage

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2631HTS8-LM12#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Cut Tape4387981 Cut Tape4387981RL |
| Product Range | Single 12-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.950 (S$9.7555) |
| 10+ | S$6.880 (S$7.4992) |
| 25+ | S$6.360 (S$6.9324) |
| 100+ | S$5.790 (S$6.3111) |
| 250+ | S$5.590 (S$6.0931) |
| 500+ | S$5.480 (S$5.9732) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2631HTS8-LM12#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Cut Tape4387981 Cut Tape4387981RL |
| Product Range | Single 12-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 12bit |
| Interfaces | I2C |
| Interfaces | I2C |
| Supply Voltage Min | 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| Supply Voltage Max | 2.7V |
| ADC / DAC Case Style | TSOT-23 |
| No. of Channels | 1Channels |
| Output Type | Voltage |
| Input Channel Type | Serial |
| IC Case / Package | TSOT-23 |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Single 12-Bit Voltage Output DACs |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC2631HTS8-LM12#TRMPBF is a 12bit voltage-output DAC with an integrated, high accuracy, 10ppm/°C low-drift reference. The LTC2631-L has a full-scale output of 2.5V and operates from a single 2.7V to 5.5V supply. The LTC2631 DAC uses a 2-wire, I²C-compatible serial interface. The LTC2631 operates in both the standard mode (clock rate of 100KHz) and the fast mode (clock rate of 400KHz). Applications include mobile communications, process control and industrial automation, automatic test equipment, portable equipment, automotive, and optical networking.
- Guaranteed monotonic over temperature, double-buffered data latches
- 2.5V full scale voltage, internal reference mode
- Reset to mid-scale (power on reset)
- Integral nonlinearity is ±1LSB typical at (VCC = 3V, internal ref, TA = 25°C)
- Offset error is ±0.5mV typical at (VCC = 3V, internal ref)
- VOS temperature coefficient is ±10µV/°C typical at (VCC = 3V, internal ref)
- Voltage-output slew rate is 1V/µs typical at (TA = 25°C, VCC = 2.7V to 5.5V)
- Multiplying bandwidth is 320KHz typical at (TA = 25°C, VCC = 2.7V to 5.5V)
- SCL clock frequency is 400KHz maximum at (TA = 25°C, VCC = 2.7V to 5.5V)
- Automotive temperature range from -40°C to 125°C, 8-lead plastic TSOT-23 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 12bit |
|---|---|
| Interfaces | I2C |
| Supply Voltage Range | 2.7V to 5.5V |
| ADC / DAC Case Style | TSOT-23 |
| Output Type | Voltage |
| IC Case / Package | TSOT-23 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Interfaces | I2C |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 2.7V |
| No. of Channels | 1Channels |
| Input Channel Type | Serial |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 12-Bit Voltage Output DACs |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
