
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$19.240 | S$19.24 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$19.240 (S$20.9716) |
| 10+ | S$15.100 (S$16.459) |
| 25+ | S$14.080 (S$15.3472) |
| 100+ | S$12.940 (S$14.1046) |
| 250+ | S$12.870 (S$14.0283) |
| 500+ | S$12.060 (S$13.1454) |
Product Information
Product Overview
LTC2633AHTS8-LI12#TRMPBF is a dual 12bit voltage-output DAC with an integrated, high accuracy, low drift reference. LTC2633-L has rail-to-rail output buffers and is guaranteed monotonic. The LTC2633-L has a full-scale output of 2.5V and operates from a single 2.7V to 5.5V supply. These DACs communicate via a 2-wire I²C-compatible serial interface. The LTC2633 operates in both the standard mode (clock rate of 100KHz) and the fast mode (clock rate of 400KHz). The LTC2633 incorporates a power-on reset circuit. Applications include mobile communications, process control and industrial automation, power supply margining, portable equipment, and automotive.
- Double-buffered data latches, 2.7V to 5.5V supply range
- 2.5V full scale voltage internal reference mode
- Reset to mid-scale in internal reference mode
- Integral nonlinearity is ±0.5LSB typical at (VCC = 3V, internal ref, TA = 25°C)
- Offset error is ±0.5mV typical at (VCC = 3V, internal ref, TA = 25°C)
- Gain error is ±0.2%FSR typical at (VCC = 3V, internal ref, TA = 25°C)
- Voltage output slew rate is 1.0V/µs typical at (TA = 25°C, VCC = 2.7V to 5.5V)
- Multiplying bandwidth is 320KHz typical at (TA = 25°C, VCC = 2.7V to 5.5V)
- SCL clock frequency is 400KHz maximum at ( TA = 25°C, VCC = 2.7V to 5.5V)
- Automotive temperature range from -40°C to 125°C, 8-lead plastic TSOT-23 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
I2C
2.7V
TSOT-23
Voltage
Serial
Surface Mount
125°C
-
2 Wire, I2C, Serial
5.5V
2.7V to 5.5V
2Channels
TSOT-23
8Pins
-40°C
Dual 12-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
