LTC2633HTS8-LI8#TRMPBF
Digital to Analogue Converter, Dual, 8 bit, 2 Wire, I2C, Serial, 5.5 V, 2.7 V, 2 Channels, Voltage

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2633HTS8-LI8#TRMPBFCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4453922 |
| Product Range | Dual 8-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.070 (S$9.8863) |
| 10+ | S$6.970 (S$7.5973) |
| 25+ | S$6.450 (S$7.0305) |
| 100+ | S$5.870 (S$6.3983) |
| 250+ | S$5.670 (S$6.1803) |
| 500+ | S$5.560 (S$6.0604) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2633HTS8-LI8#TRMPBFCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4453922 |
| Product Range | Dual 8-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 8bit |
| Interfaces | 2 Wire, I2C, Serial |
| Interfaces | I2C |
| Supply Voltage Min | 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| Supply Voltage Max | 2.7V |
| No. of Channels | 2Channels |
| ADC / DAC Case Style | TSOT-23 |
| Output Type | Voltage |
| Input Channel Type | Serial |
| IC Case / Package | TSOT-23 |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Dual 8-Bit Voltage Output DACs |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC2633HTS8-LI8#TRMPBF is a dual channel, 8bit voltage-output DAC with an integrated, high accuracy, low drift reference. It has rail-to-rail output buffers and is guaranteed monotonic. The LTC2633-L has a full-scale output of 2.5V and operates from a single 2.7V to 5.5V supply. This DAC communicates via a 2-wire I²C-compatible serial interface. The LTC2633 operates in both the standard mode (clock rate of 100KHz) and the fast mode (clock rate of 400KHz). The LTC2633 incorporates a power-on reset circuit. Applications include mobile communications, process control and industrial automation, power supply margining, portable equipment, automotive.
- 2.5V VFS with internal reference, mid-scale power on reset to code
- Internal power on reference mode, 2.7V to 5.5V VCC voltage
- Integral nonlinearity is ±0.05LSB typical at (VCC = 3V, internal ref)
- Offset error is ±0.5mV typical at (VCC = 3V, internal ref)
- Power supply rejection is -80dB typical at (VCC = 3V ±10% or 5V ±10%)
- Voltage output slew rate is 1.0V/µs typical at (TA = 25°C)
- SCL clock frequency is 400KHz maximum
- Output voltage noise density is 200nV/√Hz typical at (f = 1KHz, internal reference)
- Gain temperature coefficient is 10ppm/°C typical at (TA = 25°C)
- Operating temperature range from -40°C to 125°C, 8-lead plastic TSOT-23 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 8bit |
|---|---|
| Interfaces | I2C |
| Supply Voltage Range | 2.7V to 5.5V |
| No. of Channels | 2Channels |
| Output Type | Voltage |
| IC Case / Package | TSOT-23 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Interfaces | 2 Wire, I2C, Serial |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 2.7V |
| ADC / DAC Case Style | TSOT-23 |
| Input Channel Type | Serial |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Product Range | Dual 8-Bit Voltage Output DACs |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
