
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$19.960 (S$21.7564) |
| 10+ | S$15.710 (S$17.1239) |
| 50+ | S$11.870 (S$12.9383) |
| 100+ | S$11.640 (S$12.6876) |
| 250+ | S$11.400 (S$12.426) |
| 500+ | S$11.160 (S$12.1644) |
Product Information
Product Overview
LTC2634CMSE-LZ12#PBF is a quad 12bit voltage output DAC. It has rail-to-rail output buffers and is guaranteed monotonic. The LTC2634-L has a full-scale output of 2.5V and operates from a single 2.7V to 5.5V supply. This DAC can also operate with an external reference, which sets the full-scale output to the external reference voltage. This DAC communicates via an SPI/MICROWIRE compatible 3-wire serial interface which operates at clock rates up to 50MHz. Serial data output (SDO), a hardware clear (CLR), and an asynchronous DAC update (LDAC) capability are available in the QFN package. Applications include mobile communications, process control and industrial automation, automatic test equipment, portable equipment, automotive.
- 2.5V full scale voltage, internal reference mode
- Reset to zero-scale in internal reference mode
- 2.7V to 5.5V supply range, double buffered data latches
- Integral nonlinearity is ±1LSB typ at (VCC = 3V, internal ref)
- Offset error is ±0.5mV typical at (VCC = 3V, internal ref)
- Gain temperature coefficient is 100ppm/°C typical at (TA = 25°C)
- Power supply rejection ratio is -80dB typical at (VCC = 3V ±10% or 5V ±10%)
- Voltage output slew rate is 1.0V/µs typical at (TA = 25°C)
- Output voltage noise density is 200nV/√Hz typical at (f = 1KHz, internal reference)
- Commercial temperature range from 0°C to +70°C, 10-lead MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
SPI
2.7V to 5.5V
MSOP
Voltage
MSOP
Surface Mount
70°C
-
3 Wire, Microwire, Serial, SPI
5.5V
2.7V
4Channels
Serial
10Pins
0°C
Quad 12-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
