LTC2640AITS8-LM12#TRMPBF
Digital to Analogue Converter, 12 bit, 3 Wire, Microwire, Serial, SPI, 5.5 V, 2.7 V, 1 Channels

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2640AITS8-LM12#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4388011RL Cut Tape4388011 |
| Product Range | Single 12-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$10.460 | S$10.46 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.460 (S$11.4014) |
| 10+ | S$8.070 (S$8.7963) |
| 25+ | S$7.480 (S$8.1532) |
| 100+ | S$6.830 (S$7.4447) |
| 250+ | S$6.640 (S$7.2376) |
| 500+ | S$6.510 (S$7.0959) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2640AITS8-LM12#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4388011RL Cut Tape4388011 |
| Product Range | Single 12-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 12bit |
| Interfaces | 3 Wire, Microwire, Serial, SPI |
| Interfaces | SPI |
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 2.7V |
| Supply Voltage Range | 2.7V to 5.5V |
| ADC / DAC Case Style | TSOT-23 |
| No. of Channels | 1Channels |
| Output Type | Voltage |
| Input Channel Type | Serial |
| IC Case / Package | TSOT-23 |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Single 12-Bit Voltage Output DACs |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC2640AITS8-LM12#TRMPBF is a 12bit voltage-output DAC with an integrated, high-accuracy, 10ppm/°C low-drift reference. LTC2640-L has a rail-to-rail output buffer that is guaranteed monotonic. The LTC2640-L has a full-scale output of 2.5V and operates from a single 2.7V to 5.5V supply. The LTC2640 DAC uses a SPI/MICROWIRE™ compatible 3-wire serial interface which operates at clock rates up to 50MHz. Applications include mobile communications, process control and industrial automation, automatic test equipment, portable equipment, automotive, and optical networking.
- Guaranteed monotonic over temperature, double-buffered data latches
- 2.5V full scale voltage, internal reference mode
- Reset to mid-scale (power on reset)
- Differential nonlinearity is ±1LSB maximum at (VCC = 3V, internal ref, TA = 25°C)
- Integral nonlinearity is ±1LSB typical at (VCC = 3V, internal ref, TA = 25°C)
- Offset error is ±0.5mV typical at (VCC = 3V, internal ref, TA = 25°C)
- Power supply rejection ratio is -80dB typical at (VCC = 3V ±10% or 5V ±10%)
- Voltage output slew rate is 1V/µs typical at (TA = 25°C, VCC = 2.7V to 5.5V)
- Multiplying bandwidth is 320KHz typical at (TA = 25°C, VCC = 2.7V to 5.5V)
- Industrial temperature range from -40°C to 85°C, 8-lead plastic TSOT-23 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 12bit |
|---|---|
| Interfaces | SPI |
| Supply Voltage Max | 2.7V |
| ADC / DAC Case Style | TSOT-23 |
| Output Type | Voltage |
| IC Case / Package | TSOT-23 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Interfaces | 3 Wire, Microwire, Serial, SPI |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| No. of Channels | 1Channels |
| Input Channel Type | Serial |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 12-Bit Voltage Output DACs |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
