
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$9.390 | S$9.39 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.390 (S$10.2351) |
| 10+ | S$7.200 (S$7.848) |
| 25+ | S$6.660 (S$7.2594) |
| 100+ | S$6.050 (S$6.5945) |
| 250+ | S$5.830 (S$6.3547) |
| 500+ | S$5.590 (S$6.0931) |
Product Information
Product Overview
LTC2640ITS8-HM12#TRMPBF is a 12bit voltage-output DAC with an integrated, high-accuracy, 10ppm/°C low-drift reference. LTC2640-H has a rail-to-rail output buffer that is guaranteed monotonic. The LTC2640-H has a full-scale output of 4.096V and operates from a 4.5V to 5.5V supply. The LTC2640 DAC uses a SPI/MICROWIRE™ compatible 3-wire serial interface which operates at clock rates up to 50MHz. Applications include mobile communications, process control and industrial automation, automatic test equipment, portable equipment, automotive, and optical networking.
- Guaranteed monotonic over temperature, double-buffered data latches
- 4.096V full scale voltage, internal reference mode
- Reset to mid-scale (power on reset)
- Differential nonlinearity is ±1LSB maximum at (VCC = 5V, internal ref, TA = 25°C)
- Integral nonlinearity is ±1LSB typical at (VCC = 5V, internal ref, TA = 25°C)
- Offset error is ±0.5mV typical at (VCC = 5V, internal ref, TA = 25°C)
- Power supply rejection ratio is -80dB typical at (VCC = 5V ±10%
- Voltage output slew rate is 1V/µs typical at (TA = 25°C, VCC = 4.5V to 5.5V)
- Multiplying bandwidth is 320KHz typical at (TA = 25°C, VCC = 4.5V to 5.5V)
- Industrial temperature range from -40°C to 85°C, 8-lead plastic TSOT-23 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
SPI
4.5V
1Channels
Voltage
TSOT-23
Surface Mount
85°C
-
3 Wire, Microwire, Serial, SPI
5.5V
4.5V to 5.5V
TSOT-23
Serial
8Pins
-40°C
Single 12-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
