
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$22.830 (S$24.8847) |
| 10+ | S$18.050 (S$19.6745) |
| 25+ | S$16.850 (S$18.3665) |
| 121+ | S$15.400 (S$16.786) |
| 363+ | S$14.700 (S$16.023) |
| 605+ | S$14.440 (S$15.7396) |
Product Information
Product Overview
LTC2850MPDD#PBF is a low power, 20Mbps RS485/RS422 transceiver operating on 3.3V supply. Failsafe feature that guarantees a high output state under conditions of floating or shorted inputs. The driver maintains a high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by thermal shutdown. Enhanced ESD protection allows this part to withstand up to ±15kV (human body model) on the transceiver interface pins without latchup or damage. Application includes low power RS485/RS422 transceiver, level translator, backplane transceiver.
- Half duplex, with enables
- Compatible with TIA/EIA-485-A specifications
- 3.3V supply voltage
- Maximum data rate is 20Mbps min
- No damage or latchup up to ±15kV HBM
- Guaranteed failsafe receiver operation over the entire common mode range
- Current limited drivers and thermal shutdown, power up/down glitch-free driver outputs
- Low operating current 370µA typical in receive mode
- 8 lead plastic DFN package, military temperature range from -55°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
20Mbps
3.6V
8Pins
±15 kV (HBM)
-55°C
-
No SVHC (04-Feb-2026)
1Receivers
Half Duplex
3V
DFN-EP
256
Idle, Open, Short
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
