LTC2851CMS8#TRPBF
RS422/RS485 Transceiver, 20Mbps, Full Duplex, Idle, Open, Short, 3V to 3.6V Supply, MSOP-8

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2851CMS8#TRPBFCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Re-Reel4415274RL Cut Tape4415274 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$7.450 | S$7.45 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.450 (S$8.1205) |
| 10+ | S$5.690 (S$6.2021) |
| 25+ | S$5.250 (S$5.7225) |
| 100+ | S$4.760 (S$5.1884) |
| 250+ | S$4.560 (S$4.9704) |
| 500+ | S$4.470 (S$4.8723) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2851CMS8#TRPBFCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Re-Reel4415274RL Cut Tape4415274 |
| Technical Datasheet | |
| IC Type | RS422 / RS485 Transceiver |
| No. of Receivers | 1Receivers |
| No. of Transmitters | 1 |
| Communication Mode | Full Duplex |
| Data Rate Max | 20Mbps |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| IC Case / Package | MSOP |
| No. of Pins | 8Pins |
| No. of Nodes | 256 |
| ESD Protection | ±15 kV (HBM) |
| Fail Safe | Idle, Open, Short |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC2851CMS8#TRPBF is a low power, 20Mbps RS485/RS422 transceiver operating on 3.3V supply. The receiver has a one-eighth unit load supporting up to 256 nodes per bus and failsafe feature that guarantees a high output state under conditions of floating or shorted inputs. The driver maintains a high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by thermal shutdown. Enhanced ESD protection allows this part to withstand up to ±15kV (human body model) on the transceiver interface pins without latchup or damage. Application includes low power RS485/RS422 transceiver, level translator, backplane transceiver.
- Full duplex, no enables
- Compatible with TIA/EIA-485-A specifications
- 3.3V supply voltage
- Maximum data rate is 20Mbps min
- No damage or latchup up to ±15kV HBM
- Guaranteed failsafe receiver operation over the entire common mode range
- Current limited drivers and thermal shutdown, power up/down glitch-free driver outputs
- Low operating current 370µA typical in receive mode
- 10 lead plastic MSOP package, commercial temperature range from 0°C to 70°C
- Delayed micropower shutdown: 5µA maximum
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | RS422 / RS485 Transceiver |
|---|---|
| No. of Transmitters | 1 |
| Data Rate Max | 20Mbps |
| Supply Voltage Max | 3.6V |
| No. of Pins | 8Pins |
| ESD Protection | ±15 kV (HBM) |
| Operating Temperature Min | 0°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Receivers | 1Receivers |
|---|---|
| Communication Mode | Full Duplex |
| Supply Voltage Min | 3V |
| IC Case / Package | MSOP |
| No. of Nodes | 256 |
| Fail Safe | Idle, Open, Short |
| Operating Temperature Max | 70°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
