
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.550 (S$10.4095) |
| 10+ | S$7.360 (S$8.0224) |
| 25+ | S$6.810 (S$7.4229) |
| 100+ | S$6.200 (S$6.758) |
| 250+ | S$6.010 (S$6.5509) |
| 500+ | S$5.890 (S$6.4201) |
Product Information
Product Overview
LTC2851IS8#TRPBF is a low power, 20Mbps RS485/RS422 transceiver operating on 3.3V supplies. The receiver has a one-eighth unit load supporting up to 256 nodes per bus and failsafe feature that guarantees a high output state under conditions of floating or shorted inputs. The driver maintains a high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by thermal shutdown. Enhanced ESD protection allows this part to withstand up to ±15kV (human body model) on the transceiver interface pins without latch up or damage. Application includes low power RS485/RS422 transceiver, level translator, backplane transceiver.
- Full duplex, no enables
- Compatible with TIA/EIA-485-A specifications
- 3.3V supply voltage
- Maximum data rate is 20Mbps min
- No damage or latch up to ±15kV HBM
- Guaranteed failsafe receiver operation over the entire common mode range
- Current limited drivers and thermal shutdown, power up/down glitch-free driver outputs
- Low operating current 370µA typical in receive mode
- 8 lead plastic SO package, industrial temperature range from -40°C to 85°C
- Delayed micropower shutdown: 5µA maximum
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
20Mbps
3.6V
8Pins
±15 kV (HBM)
-40°C
-
No SVHC (04-Feb-2026)
1Receivers
Full Duplex
3V
SOIC
256
Idle, Open, Short
85°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
