LTC2862HS8-2#PBF
Transceiver, RS422 / RS485, 1 Driver, 1 Receiver, 3 V to 5.5 V, NSOIC-8, -40 °C to 125 °C

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2862HS8-2#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4024311 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.460 (S$10.3114) |
| 10+ | S$7.280 (S$7.9352) |
| 25+ | S$6.740 (S$7.3466) |
| 100+ | S$6.140 (S$6.6926) |
| 300+ | S$5.810 (S$6.3329) |
| 500+ | S$5.680 (S$6.1912) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2862HS8-2#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4024311 |
| Technical Datasheet | |
| IC Type | RS422 / RS485 Transceiver |
| No. of Receivers | 1Receivers |
| No. of Transmitters | 1 |
| Communication Mode | Half Duplex |
| Data Rate Max | 250Kbps |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| No. of Nodes | 256 |
| ESD Protection | ±15 kV (HBM) |
| Fail Safe | Idle, Open, Short |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC®2862 is low power RS485/RS422 transceiver operating on 3V to 5.5V supplies that feature ±60V overvoltage fault protection on the data transmission lines during all modes of operation, including power-down. Enhanced ESD protection allows these parts to withstand ±15kV HBM on the transceiver interface pins without latch up or damage. Extended ±25V input common mode range and full failsafe operation improve data communication reliability in electrically noisy environments and in the presence of large ground loop voltages. Suitable applications are supervisory control and data acquisition (SCADA), industrial control and instrumentation networks, automotive and transportation electronics, building automation, security systems and HVAC, medical equipment, lighting and sound system control.
- Guaranteed failsafe receiver operation
- High input impedance supports 256 nodes
- Fully balanced differential receiver thresholds for low duty cycle distortion
- Current limited drivers and thermal shutdown
- Half duplex
- Enable feature
- Maximum data rate of 250kbps
- 8-lead (150mil) plastic SO package
- –40°C to 125°C temperature range
- Pin compatible with LT1785 and LT1791
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | RS422 / RS485 Transceiver |
|---|---|
| No. of Transmitters | 1 |
| Data Rate Max | 250Kbps |
| Supply Voltage Max | 5.5V |
| No. of Pins | 8Pins |
| ESD Protection | ±15 kV (HBM) |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| No. of Receivers | 1Receivers |
|---|---|
| Communication Mode | Half Duplex |
| Supply Voltage Min | 3V |
| IC Case / Package | NSOIC |
| No. of Nodes | 256 |
| Fail Safe | Idle, Open, Short |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
