LTC2871CFE#PBF
RS422/RS485 Transceiver, 20Mbps, Half Duplex, Full Duplex, Open, Short, 3V to 5.5V Supply, TSSOP-38

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2871CFE#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4415308 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$25.490 (S$27.7841) |
| 10+ | S$20.280 (S$22.1052) |
| 50+ | S$18.190 (S$19.8271) |
| 100+ | S$17.540 (S$19.1186) |
| 250+ | S$16.860 (S$18.3774) |
| 500+ | S$16.450 (S$17.9305) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2871CFE#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4415308 |
| Technical Datasheet | |
| IC Type | RS232 / RS485 Transceiver |
| No. of Receivers | 3Receivers |
| No. of Transmitters | 3 |
| Communication Mode | Half Duplex, Full Duplex |
| Data Rate Max | 20Mbps |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | TSSOP |
| No. of Pins | 38Pins |
| No. of Nodes | 256 |
| ESD Protection | ±16 kV (HBM) |
| Fail Safe | Open, Short |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC2871CFE#PBF is a RS232/RS485 multiprotocol transceiver with integrated termination. The LTC2871 is robust pin-configurable multiprotocol transceiver, supporting RS232, RS485, and RS422 protocols, operating on a single 3V to 5.5V supply. It offers independent control of two RS232 transceiver and one RS485 transceiver, each on dedicated I/O lines. Pin-controlled integrated termination resistors allow for easy interface reconfiguration, eliminating external resistors and control relays. Half-duplex switches allow four-wire and two-wire RS485 configurations. Loopback mode steers the driver inputs to the receiver outputs for diagnostic self-test. Application includes software selectable RS232/RS485/RS422 interface, point-of-sale terminals, cable repeaters, protocol translators.
- One RS485 and two RS232 transceivers
- Supply voltage range from 3V to 5.5V (TA = 25°C)
- 20Mbps RS485 and 500Kbps RS232
- Automatic selection of integrated RS485 (120 ohm) and RS232 (5Kohm) termination resistors
- Half-/full-duplex RS485 switching, High ESD ±16kV
- Logic loopback mode, 1.7V to 5.5V logic interface
- Supports up to 256 RS485 nodes
- RS485 receiver failsafe eliminates UART lockup
- Maximum data rate is 20Mbps min at (TA = 25°C. VCC = VL = 3.3V)
- 38 lead plastic TSSOP package, operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | RS232 / RS485 Transceiver |
|---|---|
| No. of Transmitters | 3 |
| Data Rate Max | 20Mbps |
| Supply Voltage Max | 5.5V |
| No. of Pins | 38Pins |
| ESD Protection | ±16 kV (HBM) |
| Operating Temperature Min | 0°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Receivers | 3Receivers |
|---|---|
| Communication Mode | Half Duplex, Full Duplex |
| Supply Voltage Min | 3V |
| IC Case / Package | TSSOP |
| No. of Nodes | 256 |
| Fail Safe | Open, Short |
| Operating Temperature Max | 70°C |
| Qualification | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
