
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$7.580 | S$7.58 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.580 (S$8.2622) |
| 10+ | S$5.780 (S$6.3002) |
| 25+ | S$5.340 (S$5.8206) |
| 100+ | S$4.850 (S$5.2865) |
| 250+ | S$4.640 (S$5.0576) |
| 500+ | S$4.550 (S$4.9595) |
Product Information
Product Overview
LTC2909CTS8-2.5#TRMPBF is a dual input monitor intended for a variety of system monitoring applications. Polarity selection and a buffered reference output allow the LTC2909 to monitor positive and negative supplies for undervoltage (UV) and overvoltage (OV) conditions. The two inputs have a nominal 0.5V threshold, featuring tight 1.5% threshold accuracy over the entire operating temperature range. Glitch filtering ensures reliable reset operation without false triggering. A third fixed-threshold UVLO monitor on the part’s VCC (also 1.5% accuracy) is available for standard logic supplies. The common reset output has a timeout that may use a preset 200ms, be set by an external capacitor or be disabled. A three-state input pin sets the input polarity of each adjustable input without requiring any external components. Applications include desktop and notebook computers, handheld devices, network servers, core, I/O monitor, automotive.
- Two low voltage adjustable inputs (0.5V), ultralow voltage reset: VCC = 0.5V guaranteed
- Pin selectable input polarity allows negative and OV monitoring
- Guaranteed threshold accuracy: ±1.5%, 6.5V shunt regulator for high voltage operation
- Buffered 1V reference for negative supply offset, input glitch rejection
- Adjustable reset timeout period, selectable internal timeout saves components
- Open-drain active-low RST output, VCC input current is 50μA typical at (2.175 < VCC < 6V)
- UVLO hysteresis is 0.7% typical at (TMR = VCC, TA = 25°C)
- TMR pull-down current is 2.1μA typical at (VTMR = 1V)
- Operating temperature range from 0°C to 70°C
- 8-lead plastic TSOT-2 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
3Monitors
2.25V
TSOT-23
Surface Mount
0°C
-
No SVHC (04-Feb-2026)
-
2.175V
Open-Drain
8Pins
-
70°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
