LTC3115HFE-2#PBF
DC-DC Switching Synchronous Buck-Boost Regulator, Adjustable, 2.7 to 40V in, 2.7 to 40V / 2A Out

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3115HFE-2#PBFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4407085 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$28.560 (S$31.1304) |
| 10+ | S$22.800 (S$24.852) |
| 74+ | S$20.080 (S$21.8872) |
| 148+ | S$19.440 (S$21.1896) |
| 296+ | S$18.910 (S$20.6119) |
| 518+ | S$18.560 (S$20.2304) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3115HFE-2#PBFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4407085 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck-Boost |
| Input Voltage Min | 2.7V |
| Input Voltage Max | 40V |
| Output Current | 2A |
| Max Output Current | 2A |
| IC Case / Package | TSSOP |
| No. of Pins | 20Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 2.7V |
| Output Voltage Max | 40V |
| Efficiency | 95% |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Switching Frequency | 2MHz |
Product Overview
LTC3115HFE-2#PBF is a high-voltage monolithic synchronous buck-boost DC/DC converter optimized for applications subject to fast (<1ms) input voltage transients. With its wide 2.7V to 40V input and output voltage ranges, the LTC3115-2 is well-suited for use in a wide variety of automotive and industrial power supplies. A proprietary low-noise switching algorithm optimizes efficiency with input voltages that are above, below, or even equal to the output voltage, ensuring seamless transitions between operational modes. Programmable frequency PWM mode operation provides low noise, high-efficiency operation and the ability to synchronize switching to an external clock. Switching frequencies up to 2MHz are supported, allowing the use of small value inductors for miniaturization of the application circuit. Applications include 24V/28V industrial applications, automotive power systems, telecom, servers, and networking equipment, firewire regulators, and multiple power source supplies.
- Wide VIN range from 2.7V to 40V, up to 95% efficiency
- Wide VOUT range from 2.7V to 40V, ultralow noise buck-boost PWM
- Internal soft-start, programmable input undervoltage lockout
- Input quiescent current in burst mode operation is 50µA typ at (VFB = 1.1V (not switching))
- Oscillator frequency is 1000KHz typ at (RT = 35.7k, VPWM/SYNC = high, TA = 25°C)
- Input current in shutdown is 3µA typ at (VRUN = 0V, TA = 25°C)
- Inductor current limit is 3A typ at (TA = 25°C)
- VCC current limit is 110mV typ at (VCC = 2.5V, TA = 25°C)
- VCC load regulation is 1.2% typ at (IVCC = 1mA to 20mA, TA = 25°C)
- Operating junction temperature range from -40°C to 150°C, 20-lead plastic TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck-Boost |
| Input Voltage Max | 40V |
| Max Output Current | 2A |
| No. of Pins | 20Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 40V |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Switching Frequency | 2MHz |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 2.7V |
| Output Current | 2A |
| IC Case / Package | TSSOP |
| IC Mounting | Surface Mount |
| Output Voltage Min | 2.7V |
| Efficiency | 95% |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
