
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3336ACBZ-2-R7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4364166RL Cut Tape4364166 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$5.360 | S$5.36 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.360 (S$5.8424) |
| 10+ | S$4.040 (S$4.4036) |
| 25+ | S$3.710 (S$4.0439) |
| 100+ | S$3.350 (S$3.6515) |
| 250+ | S$3.180 (S$3.4662) |
| 500+ | S$3.150 (S$3.4335) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3336ACBZ-2-R7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4364166RL Cut Tape4364166 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Buck (Step Down) |
| Input Voltage Min | 2.5V |
| Input Voltage Max | 15V |
| Max Output Current | 250mA |
| Output Current | 250mA |
| IC Case / Package | WLCSP |
| No. of Pins | 12Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 1.2V |
| Output Voltage Max | 5V |
| Switching Frequency Typ | 2MHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | WLCSP |
| Automotive Qualification Standard | - |
| Switching Frequency | 2MHz |
Product Overview
LTC3336ACBZ-2-R7 is a compact high high-efficiency nanopower hysteretic buck DC/DC that can deliver up to 250mA of output current from a 2.5V to 15V input. Input quiescent current is typically 65nA with the output in regulation at no load for output voltages less than 2.4V, this number is reduced further for higher output voltages at which internal circuits can be boot-strapped from the output. Performance specifications are ideal for primary (i.e., non-rechargeable) battery-powered applications: low IQ plus the ability to set the peak current to a level matched to the battery’s maximum capacity point. It is used in applications such as low-power primary battery-powered systems (e.g., 1× to 3× Li-Ion primary, 3× to 8× AAA), remote industrial sensors (e.g., meters, alarms), asset trackers, electronic door locks, keep-alive supplies/battery backup, SmartMesh® applications.
- Input voltage range from 2.5V to 15V
- Low IQ dropout mode, power good (PGOOD) output
- VIN quiescent current is 65nA typ at (sleeping (in regulation), VOUT settings <lt/> 2.4V)
- VOUT quiescent current is 25nA typ at (sleeping (in regulation), VOUT settings <lt/> 2.4V)
- VOUT pull-down resistor in shutdown is 10Kohm typ at (TA = 25°C)
- Deliverable output current is 8.3mA minimum at (10mA IPEAK setting)
- P-channel MOSFET switch on-resistance is 16ohm typical at (10mA IPEAK setting)
- Operating temperature range from -40°C to 125°C
- 12-ball WLCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Buck (Step Down) |
| Input Voltage Max | 15V |
| Output Current | 250mA |
| No. of Pins | 12Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 5V |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | - |
| DC / DC Converter IC Case | WLCSP |
| Switching Frequency | 2MHz |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 2.5V |
| Max Output Current | 250mA |
| IC Case / Package | WLCSP |
| IC Mounting | Surface Mount |
| Output Voltage Min | 1.2V |
| Switching Frequency Typ | 2MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
