LTC3388IMSE-3#PBF
DC-DC Switching Synchronous Buck Regulator, Fixed, 2.7 to 20V in, 5 V/0.05 A out, MSOP-EP-10

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3388IMSE-3#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4029048 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$15.180 (S$16.5462) |
| 10+ | S$11.870 (S$12.9383) |
| 50+ | S$10.540 (S$11.4886) |
| 100+ | S$10.130 (S$11.0417) |
| 250+ | S$9.700 (S$10.573) |
| 500+ | S$9.440 (S$10.2896) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3388IMSE-3#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4029048 |
| Technical Datasheet | |
| Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 2.7V |
| Input Voltage Max | 20V |
| Output Current | 50mA |
| Max Output Current | 50mA |
| IC Case / Package | MSOP-EP |
| No. of Pins | 10Pins |
| IC Mounting | Surface Mount |
| Output Voltage Nom | 5V |
| Output Voltage - Nom | 5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Switching Frequency Typ | - |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | MSOP-EP |
| Automotive Qualification Standard | - |
| Switching Frequency | - |
Product Overview
LTC3388-3 is a high efficiency step-down DC/DC converter with internal high side and synchronous power switches that draw only 720nA typical DC supply current at no load while maintaining output voltage regulation. Capable of supplying 50mA of load current, this also incorporate an accurate undervoltage lockout (UVLO) feature to disable the converter and maintain a low quiescent current state when the input voltage falls below 2.3V. In regulation, this enters a sleep state in which both input and output quiescent currents are minimal. The buck converter turns on and off as needed to maintain regulation. An additional standby mode disables buck switching while the output is in regulation for short duration loads requiring low ripple. Typical applications are keep alive power for portable products, industrial control supplies, distributed power systems, battery-operated devices.
- High efficiency hysteretic synchronous DC/DC conversion, standby mode disables buck switching
- Input voltage range from 2.7 to 20V (TA=25°C)
- Regulated output voltage is 2.912V (2.8V output selected; D1=0, D0=0 sleep threshold, TA=25°C)
- Output quiescent current is 120nA typical (VOUT=5.0V)
- VIN undervoltage lockout threshold is 2.65V (VIN rising, TA=25°C)
- Maximum duty cycle is 100% (TA=25°C)
- VIN quiescent current when enabled (UVLO) 400nA typical (VIN=2V)
- 10-lead plastic MSOP package
- Temperature rating range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Fixed |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 20V |
| Max Output Current | 50mA |
| No. of Pins | 10Pins |
| Output Voltage Nom | 5V |
| Output Voltage Min | - |
| Switching Frequency Typ | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | MSOP-EP |
| Switching Frequency | - |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 2.7V |
| Output Current | 50mA |
| IC Case / Package | MSOP-EP |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | 5V |
| Output Voltage Max | - |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
