LTC3415EUHF#PBF
DC-DC Switching Synchronous Buck Regulator, Adjustable, 2.5 to 5.5V in, 0.6V/7A out, QFN-EP-38

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3415EUHF#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4025323 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$29.920 (S$32.6128) |
| 10+ | S$23.930 (S$26.0837) |
| 52+ | S$21.480 (S$23.4132) |
| 104+ | S$20.750 (S$22.6175) |
| 260+ | S$19.970 (S$21.7673) |
| 520+ | S$19.500 (S$21.255) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3415EUHF#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4025323 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 2.5V |
| Input Voltage Max | 5.5V |
| Output Current | 7A |
| Max Output Current | 7A |
| IC Case / Package | QFN-EP |
| No. of Pins | 38Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 600mV |
| Output Voltage Max | - |
| Switching Frequency Typ | 1.5MHz |
| Efficiency | 96% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | QFN-EP |
| Automotive Qualification Standard | - |
| Switching Frequency | 1.5MHz |
Product Overview
LTC3415 is a high efficiency, monolithic synchronous buck regulator using a phase lockable constant frequency, current mode architecture. PolyPhase® operation allows multiple devices to run out of phase while using minimal input and output capacitance. Burst Mode operation provides high efficiency at low load currents. 100% duty cycle provides low dropout operation that extends operating time in battery-operated systems. The PHMODE pin allows user control of the phase of the outgoing clock signal. The current sense comparator is factory trimmed for accurate output current sharing. Burst Mode operation is inhibited during synchronization or when the MODE pin is pulled low to reduce noise and RF interference. It is used in application such as point of load power supply, portable instruments, distributed power systems, battery-powered equipment etc.
- 7A output current at VIN = 3V
- Spread spectrum frequency modulation, output tracking and margining
- ±1% reference accuracy, selectable Burst Mode® operation
- Input voltage range is 2.5V to 5.5V
- SYNC capture range is 0.75MHz to 2.25MHz
- Low quiescent current is 450μA typical at (VFB = 0.63V, mode = VIN)
- Current mode operation for excellent line and load transient response
- Shutdown supply current is 5μA maximum at (VRUN = 0V)
- Operating ambient temperature is -40°C to 85°C
- Package style is 38-lead QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 5.5V |
| Max Output Current | 7A |
| No. of Pins | 38Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | - |
| Efficiency | 96% |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 2.5V |
| Output Current | 7A |
| IC Case / Package | QFN-EP |
| IC Mounting | Surface Mount |
| Output Voltage Min | 600mV |
| Switching Frequency Typ | 1.5MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | QFN-EP |
| Switching Frequency | 1.5MHz |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
