LTC3545EUD-1#TRPBF
DC/DC Switching Regulator, Synchronous Buck, 3 O/P, 2.25 V to 5.5 V in, 0.8A out, 2.25MHz, QFN-EP-16

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3545EUD-1#TRPBFCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | Re-Reel4029205RL Cut Tape4029205 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Re-Reel | 1 | S$13.750 | S$13.75 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$13.750 (S$14.9875) |
| 10+ | S$10.720 (S$11.6848) |
| 25+ | S$9.970 (S$10.8673) |
| 100+ | S$9.130 (S$9.9517) |
| 250+ | S$8.990 (S$9.7991) |
| 500+ | S$8.820 (S$9.6138) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3545EUD-1#TRPBFCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | Re-Reel4029205RL Cut Tape4029205 |
| Technical Datasheet | |
| No. of Outputs | 3 Output |
| Output Type | Adjustable |
| No. of Outputs | 3Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 2.25V |
| Input Voltage Max | 5.5V |
| Output Current - Output 1 | 800mA |
| Max Output Current | 800mA |
| IC Case / Package | QFN-EP |
| Output Current - Output 2 | 800mA |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 600mV |
| Output Voltage Max | - |
| Switching Frequency Typ | 2.25MHz |
| Efficiency | 95% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | QFN-EP |
| Switching Frequency | 2.25MHz |
Product Overview
LTC3545-1 is triple, high efficiency, monolithic synchronous buck regulator using a constant frequency, current mode architecture. The regulator operates independently with separate run pins. The 2.25V to 5.5V input voltage range makes the device well suited for single Li-Ion battery-powered applications. Low ripple pulse skip mode or high efficiency burst mode operation is externally selectable. PWM pulse skip mode operation provides very low output ripple voltage while burst mode operation increases efficiency at low output loads. Switching frequency is internally set to 2.25MHz, or the switching frequency can be synchronized to an external 1MHz to 3MHz clock. The internal synchronous switches increase efficiency and eliminate external Schottky diodes. Low output voltages are supported with the 0.6V feedback reference voltage. Application includes smart phones, wireless and DSL modems, digital still cameras, portable instruments and point of load regulation.
- Three 800mA outputs, high efficiency up to 95%
- Low ripple (<lt/>20mVP-P) burst mode operation IQ: 58μA
- Power good indicators easily allow power on sequencing between the three regulators
- 0.6V reference allows low output voltages
- Current mode operation/excellent transient response
- Output voltage load regulation is 0.5% (typical)
- Replaces the SYNC/MODE function with a third PGOOD pin and forces burst mode operation
- 16 lead plastic QFN package, -40°C to 125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Outputs | 3 Output |
|---|---|
| No. of Outputs | 3Outputs |
| Input Voltage Min | 2.25V |
| Output Current - Output 1 | 800mA |
| IC Case / Package | QFN-EP |
| No. of Pins | 16Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | - |
| Efficiency | 95% |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Switching Frequency | 2.25MHz |
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 5.5V |
| Max Output Current | 800mA |
| Output Current - Output 2 | 800mA |
| IC Mounting | Surface Mount |
| Output Voltage Min | 600mV |
| Switching Frequency Typ | 2.25MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | QFN-EP |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
