Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$8.580 (S$9.3522) |
10+ | S$5.380 (S$5.8642) |
25+ | S$4.960 (S$5.4064) |
100+ | S$4.540 (S$4.9486) |
300+ | S$4.120 (S$4.4908) |
500+ | S$3.910 (S$4.2619) |
1000+ | S$3.670 (S$4.0003) |
2500+ | S$3.650 (S$3.9785) |
Product Information
Product Overview
MAX14780EESA+ is a +5.0V, ±30kV ESD-protected, fail-safe, hot-swap, RS-485 transceiver. It features reduced slew-rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables, allowing error-free data transmission up to 500kbps. Applications include utility meters, lighting systems, industrial control, telecom, security systems, and instrumentation.
- Integrated protection increases robustness, ±30KV HBM ESD per JEDEC JS-001-2012
- ±12kV contact ESD per IEC 61000-4-2, ±15kV air gap ESD per IEC 61000-4-2
- True fail-safe receiver prevents false transitions on receiver input short or open
- Hot swap eliminates false transitions during power-up or hot insertion
- Short-circuit protected outputs low current reduces power consumption
- Low current reduces power consumption
- VCC supply-voltage range from 4.5 to 5.5V
- Supply current in shutdown mode is 2.8µA typ at active-low RE=VCC, VDE=0V
- 8 SO package
- Temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
500Kbps
5.5V
8Pins
±12 kV (Contact), ±15 kV (Air Gap), ±30 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
4.5V
NSOIC
-
Open, Short
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for MAX14780EESA+
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate