
Product Information
Product Overview
MAX16731AWX+ is a fully integrated step-down, highly efficient, step-down DC-DC switching regulator. The regulator is able to operate from 2.7V to 16V input supplies, and the output can be adjusted from 0.5V to 5.8V, delivering up to 30A of load current. The switching frequency of the device can be configured from 500kHz to 1.5MHz and can optimize the design in terms of size and performance. This utilizes fixed frequency, current-mode control with internal compensation. The IC features advanced modulation scheme and selectable discontinuous current mode (DCM) operation to provide improved performance. Operation settings and configurable features can be selected by three programming pins PGM0, PGM1, and PGM2. It has an internal 1.8V linear regulator output to power the gate drives and internal circuitry. Application includes communications equipment, networking equipment, servers and storage equipment, point-of-load voltage regulators, memory VDDQ.
- 45-bump WLP pin-package, temperature range from -40°C to +125°C
- High power density with low component count
- Single supply operation with integrated LDO for bias generation
- Wide operating range
- Optimized performance and efficiency
- 91.2% peak efficiency with VDDH = 12V, VOUT =1.2V, and fSW = 500kHz
- AMS to improve load transient
- Selectable DCM to improve light Load efficiency
- Differential remote sense
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Module
1Outputs
2.7V
16V
30A
45Pins
-
5.8V
91.2%
125°C
-
WLP
Adjustable
Buck (Step Down)
1 Output
30A
WLP
Surface Mount
500mV
1.5MHz
-40°C
-
No SVHC (21-Jan-2025)
1.5MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
