Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17524ATJ+Copy
Manufacturer Standard Lead Time12 weeks
Order Code2855942
Product RangeHimalaya Series
Your Part Number
55 In Stock
Need more?
55 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$20.170 (S$21.9853) |
| 10+ | S$15.860 (S$17.2874) |
| 60+ | S$13.980 (S$15.2382) |
| 120+ | S$13.480 (S$14.6932) |
| 300+ | S$12.940 (S$14.1046) |
| 540+ | S$12.660 (S$13.7994) |
Price for:Each
Minimum: 1
Multiple: 1
S$20.17 (S$21.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17524ATJ+Copy
Manufacturer Standard Lead Time12 weeks
Order Code2855942
Product RangeHimalaya Series
Technical Datasheet
Output TypeAdjustable
No. of Outputs2 Output
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max60V
Max Output Current3A
Output Current - Output 13A
Output Current - Output 23A
IC Case / PackageTQFN
Output Voltage - Output 154V
No. of Pins32Pins
IC MountingSurface Mount
Output Voltage - Output 254V
Output Voltage - Nom-
Output Voltage Min900mV
Output Voltage Max54V
Switching Frequency Typ1.1MHz
Efficiency94.4%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeHimalaya Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseTQFN
Switching Frequency1.1MHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
3A
Output Current - Output 2
3A
Output Voltage - Output 1
54V
IC Mounting
Surface Mount
Output Voltage - Nom
-
Output Voltage Max
54V
Efficiency
94.4%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Switching Frequency
1.1MHz
No. of Outputs
2 Output
Topology
Synchronous Buck (Step Down)
Input Voltage Max
60V
Output Current - Output 1
3A
IC Case / Package
TQFN
No. of Pins
32Pins
Output Voltage - Output 2
54V
Output Voltage Min
900mV
Switching Frequency Typ
1.1MHz
Operating Temperature Min
-40°C
Product Range
Himalaya Series
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TQFN
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000256
