Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17550AUB+Copy
Manufacturer Standard Lead Time12 weeks
Order Code2528712
Product RangeHimalaya Series
Your Part Number
218 In Stock
Need more?
218 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.610 (S$3.9349) |
| 10+ | S$2.680 (S$2.9212) |
| 50+ | S$2.310 (S$2.5179) |
| 100+ | S$2.290 (S$2.4961) |
| 250+ | S$2.270 (S$2.4743) |
| 500+ | S$2.240 (S$2.4416) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.61 (S$3.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17550AUB+Copy
Manufacturer Standard Lead Time12 weeks
Order Code2528712
Product RangeHimalaya Series
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4V
Input Voltage Max60V
Output Current25mA
Max Output Current25mA
IC Case / PackageµMAX
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max54V
Switching Frequency Typ2.2MHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeHimalaya Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseµMAX
Automotive Qualification Standard-
Switching Frequency2.2MHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
60V
Max Output Current
25mA
No. of Pins
10Pins
Output Voltage - Nom
-
Output Voltage Max
54V
Efficiency
90%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4V
Output Current
25mA
IC Case / Package
µMAX
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
Himalaya Series
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
µMAX
Switching Frequency
2.2MHz
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026
