
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.990 (S$9.7991) |
| 10+ | S$6.870 (S$7.4883) |
| 25+ | S$6.350 (S$6.9215) |
| 100+ | S$5.770 (S$6.2893) |
| 490+ | S$5.330 (S$5.8097) |
| 980+ | S$5.190 (S$5.6571) |
Product Information
Product Overview
MAX17573ATG+ is a high-efficiency, high-voltage, synchronous step-down DC-DC converter with integrated MOSFETs that operates over a 4.5V to 60V input. The device features a peak-current-mode control architecture. An internal transconductance error amplifier produces an integrated error voltage at an internal node, which sets the duty cycle using a PWM comparator, a high-side current-sense amplifier, and a slope-compensation generator. At each rising edge of the clock, the high-side MOSFET turns on and remains on until either the appropriate or maximum duty cycle is reached or the peak current limit is detected. During the high-side MOSFET’s on-time, the inductor current ramps up. During the second half of the switching cycle, the high-side MOSFET turns off and the low-side MOSFET turns on. Typical applications are factory automation, aftermarket automotive, general point of load.
- Reduces external components and total cost
- No schottky-synchronous operation, auxiliary bootstrap supply (EXTVCC) for improved efficiency
- Internal loop compensation, all-ceramic capacitors, compact layout
- Reduces number of DC-DC regulators to stock, reduces power dissipation
- Adjustable output voltage range from 0.9V up to 90% of VIN
- 100kHz to 2.2MHz adjustable frequency with external clock synchronization
- PFM and DCM modes enable enhanced light-load efficiency, overtemperature protection
- Built-in hiccup mode overload protection, built-in output-voltage monitoring with active-low RESET
- Programmable EN/UVLO threshold, adjustable and monotonic start-up with prebiased output voltage
- 24L TQFN-EP 4mm x 5mm package, -40°C to +125°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
60V
3.5A
24Pins
-
54V
95.4%
125°C
-
TQFN-EP
2.2MHz
1Outputs
4.5V
3.5A
TQFN-EP
Surface Mount
900mV
2.2MHz
-40°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
