Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17672CATB+Copy
Manufacturer Standard Lead Time12 weeks
Order Code3288578
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.110 (S$8.8399) |
| 10+ | S$6.180 (S$6.7362) |
| 25+ | S$5.700 (S$6.213) |
| 100+ | S$5.170 (S$5.6353) |
| 300+ | S$4.880 (S$5.3192) |
| 500+ | S$4.770 (S$5.1993) |
Price for:Each
Minimum: 1
Multiple: 1
S$8.11 (S$8.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17672CATB+Copy
Manufacturer Standard Lead Time12 weeks
Order Code3288578
Technical Datasheet
Output TypeAdjustable
No. of Outputs2Outputs
TopologySynchronous Buck (Step Down)
No. of Outputs2 Output
Input Voltage Min4V
Input Voltage Max60V
Max Output Current150mA
IC Case / PackageTDFN
Output Current150mA
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max54V
Switching Frequency Typ610kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseTDFN
Switching Frequency2.2MHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Min
4V
Max Output Current
150mA
Output Current
150mA
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
610kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TDFN
No. of Outputs
2Outputs
No. of Outputs
2 Output
Input Voltage Max
60V
IC Case / Package
TDFN
No. of Pins
10Pins
Output Voltage - Nom
-
Output Voltage Max
54V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Switching Frequency
2.2MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
