
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.070 (S$8.7963) |
| 10+ | S$6.170 (S$6.7253) |
| 50+ | S$5.420 (S$5.9078) |
| 100+ | S$5.180 (S$5.6462) |
| 250+ | S$4.930 (S$5.3737) |
| 500+ | S$4.780 (S$5.2102) |
Product Information
Product Overview
The MAX1806EUA25+ is a fixed low dropout voltage linear regulator in 8 pin µMAX package. This low dropout linear regulator operates from a 2.25V to 5.5V supply and delivers a 500mA load current. The high accuracy (±1%) output voltage is preset at an internal trimmed voltage of 2.5V or can be adjusted from +0.8V to +4.5V with an external resistive divider. An internal PMOS pass transistor allows low 210μA supply current. Other functions include an active low power OK output that indicates when the output is out of regulation, shutdown mode, short circuit protection and thermal shutdown protection.
- Operating temperature range from -40°C to 85°C
- Shutdown current is 0.02μA
- Thermal overload protection
- Output current limit
- Maximum allowed power dissipation is 1.3W
Applications
Power Management, Portable Devices, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
5.5V
2.5V
-
Positive Output
500mA
175mV
µMAX
-40°C
2.5V 500mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
2.25V
1Outputs
2.5V
-
500mA
175mV
Surface Mount
8Pins
85°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
