
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$7.080 | S$7.08 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.080 (S$7.7172) |
| 10+ | S$5.390 (S$5.8751) |
| 25+ | S$4.970 (S$5.4173) |
| 100+ | S$4.510 (S$4.9159) |
| 250+ | S$4.310 (S$4.6979) |
| 500+ | S$4.230 (S$4.6107) |
Product Information
Product Overview
The MAX1818EUT50+T is a 500mA low dropout linear regulator in 6 pin SOT-23 package. This regulator operates from +2.5V to +5.5V supply and delivers 500mA load current with low 120mV dropout. The high accuracy (±1%) 5V output voltage is preset at an internally trimmed voltage or can be adjusted from 1.25V to 5V with an external resistive divider. Other features include an active-low open-drain reset output that indicates when the output is out of regulation, a 0.1µA shutdown, short circuit protection and thermal shutdown protection. An internal PMOS pass transistor allows the low 125µA supply current to remain independent of load, making this device ideal for portable battery-operated equipment such as personal digital assistants (PDAs), cellular phones, cordless phones, base stations and notebook computers.
- Power OK output
- Operating temperature range from -40°C to +85°C
- Low 125μA ground current
- 0.1μA shutdown current
- Thermal overload protection
- Output current limit
- Maximum load regulation is 1%
- Output voltage noise is 115μVRMS
- POK threshold is 93% at rising edge, referred to VOUT (NOMINAL)
- Cell Phones/Cordless Phones; Docking Stations; Notebook Computers; Palmtop Computers; PDAs and Other Handheld Devices; USB Hubs; Wireless Base Stations
Applications
Power Management, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
5.5V
5V
-
Positive Output
500mA
100mV
SOT-23
-40°C
5V 500mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
2.5V
1Outputs
5V
-
500mA
100mV
Surface Mount
6Pins
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
