MAX25223ATPA/VY+
DC-DC Switching Synchronous Step-Down Regulator, 3V to36V in, 5V/3.5A out, 2.1MHz, SWTQFN-EP, 20Pins

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX25223ATPA/VY+Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4129928 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.040 (S$7.6736) |
| 10+ | S$5.350 (S$5.8315) |
| 25+ | S$4.930 (S$5.3737) |
| 100+ | S$4.470 (S$4.8723) |
| 490+ | S$4.120 (S$4.4908) |
| 980+ | S$4.010 (S$4.3709) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX25223ATPA/VY+Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4129928 |
| Technical Datasheet | |
| Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 3V |
| Input Voltage Max | 36V |
| Max Output Current | 3.5A |
| Output Current | 3.5A |
| IC Case / Package | SWTQFN-EP |
| No. of Pins | 20Pins |
| IC Mounting | Surface Mount |
| Output Voltage Nom | 5V |
| Output Voltage - Nom | 5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Switching Frequency Typ | 2.1MHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | SWTQFN-EP |
| Automotive Qualification Standard | AEC-Q100 |
| Switching Frequency | 2.1MHz |
Product Overview
MAX25223ATPA/VY+ is a small, automotive grade synchronous buck converter with integrated high-side and low-side switch. The device is designed to deliver up to 3.5A with input voltages from +3V to +36V while using only 5µA quiescent current at no load. It provides an accurate output voltage of ±2% within the normal operation input range of +6V to +18V. With 65ns minimum ontime capability, the converter is capable of large input to-output conversion ratios. Voltage quality can be monitored by observing the PGOOD signal. It can operate in drop-out by running at 99% duty cycle, making it ideal for automotive and industrial applications. The IC offers standard parts with fixed output voltages of 3.3V and 5V. Frequency is internally fixed at 2.1MHz, which allows for small external components, reduces output ripple, and guarantees that there is no AM interference. Application includes automotive, industrial, high voltage DC-DC converters.
- T2044Y+5C pin-package, operating ambient temperature range from -40 to 125°C
- Synchronous DC-DC converter with integrated FETs, fixed 3.5ms internal soft-start
- Small solution size saves space, 99% duty-cycle operation with low dropout
- 65ns minimum on-time, AEC-Q100 qualified
- Innovative current-mode-control architecture minimizes total board space and BOM count
- PGOOD output and high-voltage EN input simplify power sequencing
- OV/UV monitoring on PGOOD with high accuracy
- Protection features and operating range ideal for automotive applications
- Fully programmable UVLO with precise ENABLE threshold
- Thermal shutdown, short circuit protection with hiccup mode and output overvoltage protection
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Fixed |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 36V |
| Output Current | 3.5A |
| No. of Pins | 20Pins |
| Output Voltage Nom | 5V |
| Output Voltage Min | - |
| Switching Frequency Typ | 2.1MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | AEC-Q100 |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 3V |
| Max Output Current | 3.5A |
| IC Case / Package | SWTQFN-EP |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | 5V |
| Output Voltage Max | - |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| DC / DC Converter IC Case | SWTQFN-EP |
| Switching Frequency | 2.1MHz |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
