Print Page
MAX25239AFFB/VY+
DC-DC Switching Synchronous Buck Regulator, Adjustable, 2 to 36V In, 3 to 20V/6A Out, FC2QFN-22
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX25239AFFB/VY+Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4847341 |
| Your Part Number | |
| Technical Datasheet |
490 In Stock
Need more?
490 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.610 (S$12.6549) |
| 10+ | S$9.080 (S$9.8972) |
| 25+ | S$8.310 (S$9.0579) |
| 100+ | S$7.760 (S$8.4584) |
| 490+ | S$7.470 (S$8.1423) |
| 980+ | S$7.300 (S$7.957) |
Price for:Each
Minimum: 1
Multiple: 1
S$11.61 (S$12.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX25239AFFB/VY+Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4847341 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 2V |
| Input Voltage Max | 36V |
| Max Output Current | 6A |
| IC Case / Package | FC2QFN |
| No. of Pins | 22Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 3V |
| Output Voltage Max | 20V |
| Switching Frequency Typ | 400kHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 36V |
| IC Case / Package | FC2QFN |
| IC Mounting | Surface Mount |
| Output Voltage Min | 3V |
| Switching Frequency Typ | 400kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 2V |
| Max Output Current | 6A |
| No. of Pins | 22Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 20V |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
