Print Page
MAX25262AFOF/VY+
DC-DC Switching Synchronous Buck Regulator, Fixed, Adjustable, 3.5-65V In, 1 to 12V/2A Out
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX25262AFOF/VY+Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | 4847344 |
| Your Part Number | |
| Technical Datasheet |
420 In Stock
Need more?
420 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.140 (S$5.6026) |
| 10+ | S$4.110 (S$4.4799) |
| 25+ | S$3.820 (S$4.1638) |
| 100+ | S$3.550 (S$3.8695) |
| 420+ | S$3.420 (S$3.7278) |
| 840+ | S$3.340 (S$3.6406) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.14 (S$5.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX25262AFOF/VY+Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | 4847344 |
| Technical Datasheet | |
| Output Type | Fixed, Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 3.5V |
| Input Voltage Max | 65V |
| Max Output Current | 2A |
| IC Case / Package | SWFC2QFN-EP |
| No. of Pins | 17Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | 12V |
| Output Voltage Min | 1V |
| Output Voltage Max | 12V |
| Switching Frequency Typ | 2.1MHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Output Type | Fixed, Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 65V |
| IC Case / Package | SWFC2QFN-EP |
| IC Mounting | Surface Mount |
| Output Voltage Min | 1V |
| Switching Frequency Typ | 2.1MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 3.5V |
| Max Output Current | 2A |
| No. of Pins | 17Pins |
| Output Voltage - Nom | 12V |
| Output Voltage Max | 12V |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
