MAX25263AFOC/VY+
DC-DC Switching Synchronous Step-Down Regulator, 3.5-65V in, 5V/3A out, 400kHz, SWFC2QFN-EP, 17Pin

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX25263AFOC/VY+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4129935 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.490 (S$11.4341) |
| 10+ | S$8.100 (S$8.829) |
| 25+ | S$7.500 (S$8.175) |
| 100+ | S$6.850 (S$7.4665) |
| 420+ | S$6.390 (S$6.9651) |
| 840+ | S$6.230 (S$6.7907) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX25263AFOC/VY+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4129935 |
| Technical Datasheet | |
| Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 3.5V |
| Input Voltage Max | 65V |
| Output Current | 3A |
| Max Output Current | 3A |
| IC Case / Package | SWFC2QFN-EP |
| No. of Pins | 17Pins |
| IC Mounting | Surface Mount |
| Output Voltage Nom | 5V |
| Output Voltage - Nom | 5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Switching Frequency Typ | 400kHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | SWFC2QFN-EP |
| Automotive Qualification Standard | AEC-Q100 |
| Switching Frequency | 400kHz |
Product Overview
MAX25263AFOC/VY+ is a small, automotive synchronous mini buck converter with integrated high-side and low-side switch. The device is designed to deliver up to 3A with 3.5V to 65V input voltages while using only 3.5μA quiescent current at no load. The IC comes with a small 20ns minimum on-time capability, which enables the large step-down conversions in a single stage without skipping cycles. A max duty cycle of 98% and low high side FET ON resistance enable a low dropout operation for low input voltage applications. The voltage quality can be monitored by observing the PGOOD signal. The device offers two fixed 5V and 3.3V output voltages. In addition, the device can be configured for 1V to 20V output voltages using an external resistor divider. Application includes double battery automotive systems, automotive instrument cluster, distributed DC power systems, navigation and radio head units.
- FCQFN package type, operating temperature range from -40°C to 125°C
- Meets stringent original equipment manufacturer module power consumption, performance specifications
- Enables double battery operation, wide input supply range from 3.5V to 65V
- Programmable 1V to 20V output voltage
- 20ns (typ) minimum on-time guarantees skipfree operation for 3.3V output at 2.1MHz and 24Vin
- Phase-locked loop (PLL) frequency synchronization
- Protection features improve system reliability
- PGOOD output and high-voltage EN input simplify power sequencing
- Under-voltage lockout, over temperature and short circuit protection
- AEC-Q100 qualified
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Fixed |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 65V |
| Max Output Current | 3A |
| No. of Pins | 17Pins |
| Output Voltage Nom | 5V |
| Output Voltage Min | - |
| Switching Frequency Typ | 400kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | AEC-Q100 |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 3.5V |
| Output Current | 3A |
| IC Case / Package | SWFC2QFN-EP |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | 5V |
| Output Voltage Max | - |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| DC / DC Converter IC Case | SWFC2QFN-EP |
| Switching Frequency | 400kHz |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
