
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX25460ATGA/V+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4228957 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.960 (S$4.3164) |
| 10+ | S$2.950 (S$3.2155) |
| 25+ | S$2.700 (S$2.943) |
| 100+ | S$2.430 (S$2.6487) |
| 490+ | S$2.220 (S$2.4198) |
| 980+ | S$2.150 (S$2.3435) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX25460ATGA/V+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4228957 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Buck (Step Down) |
| Input Voltage Min | 4.5V |
| Input Voltage Max | 28V |
| Max Output Current | 1.5A |
| Output Current | 1.5A |
| IC Case / Package | TQFN-EP |
| No. of Pins | 24Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | - |
| Output Voltage Max | 5.15V |
| Switching Frequency Typ | 2.2MHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | TQFN-EP |
| Automotive Qualification Standard | - |
| Switching Frequency | 2.2MHz |
Product Overview
MAX25460 is an automotive 1.5A step-down converter with USB protection/host charger adapter emulator. It combines a 1.5A high-efficiency, automotive-grade, step-down converter, a USB BC1.2 host charger emulator, and high-bandwidth USB protection switches for automotive USB 2.0 host applications. The device also includes a USB load current-sense amplifier and a configurable feedback adjustment circuit that provides automatic USB voltage compensation for voltage drops in captive cables often found in automotive applications. The device limits the USB load current using both a fixed internal peak-current threshold and a user-configurable external current-sense USB load threshold. It allows flexible configuration and advanced diagnostic options for both standalone and supervised applications. Typical applications are automotive radio and navigation, USB port for host and hub applications, automotive connectivity/telematics.
- One-chip type-A solution directly from car battery to portable device
- 1GHz bandwidth USB 2.0 data switches, 4.5V to 28V (40V load dump) operating voltage
- 5V to 6V, 1.5A output capability
- Optimal USB charging and communication for portable devices
- User-programmable voltage gain adjusts output for up to 474mohm cable resistance
- User-programmable USB current limit, supports USB BC1.2 CDP and SDP modes
- Low-noise features prevent interference with AM band and portable devices
- Robust design keeps vehicle system and portable device safe in an automotive environment
- Spread spectrum for electromagnetic interference, (EMI) reduction
- 24-pin TQFN-EP package, -40°C to +125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Buck (Step Down) |
| Input Voltage Max | 28V |
| Output Current | 1.5A |
| No. of Pins | 24Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 5.15V |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | - |
| DC / DC Converter IC Case | TQFN-EP |
| Switching Frequency | 2.2MHz |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 4.5V |
| Max Output Current | 1.5A |
| IC Case / Package | TQFN-EP |
| IC Mounting | Surface Mount |
| Output Voltage Min | - |
| Switching Frequency Typ | 2.2MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
