
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.370 (S$4.7633) |
| 10+ | S$3.930 (S$4.2837) |
| 25+ | S$3.700 (S$4.033) |
| 100+ | S$3.440 (S$3.7496) |
| 420+ | S$3.200 (S$3.488) |
| 840+ | S$3.140 (S$3.4226) |
Product Information
Product Overview
MAX26404AFOBY+ is a tiny, low-EMI emission, synchronous Silent Switcher® buck converter with integrated high-side and low-side switches. The IC is designed to deliver up to 6A with a wide input voltage range from 3V to 36V. Voltage quality can be monitored by observing the PGOOD signal. It can operate in dropout by running at 99% duty cycle, which makes it ideal for automotive and industrial applications. It is also optimized for dual-phase operation with very high-current sharing accuracy. This device can be ordered with spread-spectrum frequency modulation designed to minimize EMI-radiated emissions due to the modulation frequency. It features MAXQ® power architecture, which provides precision transient performance and phase margin. This allows us to obtain maximum power, performance, and precision while minimizing system cost for any specific application. Applications include point-of-load power supplies, 12V/24V industrial applications, telecom, servers, and networking equipment.
- Enables compact, efficient, low-EMI solution, spread-spectrum frequency modulation
- Symmetrical package offers superior EMI performance
- Synchronous DC-DC converter with integrated FETs
- Dual-phase capability, can be used in dual-phase configuration for high-power design
- Dynamic current sharing through shared VEA pin, low-IQ operation capability in dual phase
- 3.3VOUT (FB tied to bias)
- 4A maximum load current
- 2100kHz frequency
- 17-pin FC2QFN package
- Ambient temperature range from -40 to +125°C
Technical Specifications
Fixed
Synchronous Buck (Step Down)
36V
FC2QFN
Surface Mount
-
2.1MHz
-40°C
-
No SVHC (04-Feb-2026)
1Outputs
3V
4A
17Pins
3.3V
-
-
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
