MAX31343EKA+T
Real-Time Clock IC, 1.6 to 5.5V Supply, Day; Date; Month; Year; Century, HH:MM:SS, WLP-8

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX31343EKA+TCopy |
| Order Code | Cut Tape4785304 Cut Tape4785304RL |
| Your Part Number | |
| Technical Datasheet |
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.280 (S$5.7552) |
| 10+ | S$5.170 (S$5.6353) |
| 25+ | S$5.070 (S$5.5263) |
| 100+ | S$4.970 (S$5.4173) |
| 250+ | S$4.860 (S$5.2974) |
| 500+ | S$4.760 (S$5.1884) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX31343EKA+TCopy |
| Order Code | Cut Tape4785304 Cut Tape4785304RL |
| Technical Datasheet | |
| Interfaces | I2C |
| Clock Format | HH:MM:SS |
| Date Format | Day; Date; Month; Year; Century |
| Clock IC Type | RTC |
| Time Format | HH:MM:SS |
| Supply Voltage Min | 1.6V |
| Supply Voltage Max | 5.5V |
| Clock IC Case Style | WLP |
| IC Case / Package | WLP |
| No. of Pins | 8Pins |
| IC Interface Type | I2C |
| Product Range | - |
| Qualification | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
MAX31343EKA+T is a MAX31343 is a low-cost, extremely accurate, I2C, RTC with integrated MEMS oscillator in 2.1mm x 2.3mm, 8-Pin WLP package. The device incorporates a battery input and maintains accurate timekeeping when main power to the device is interrupted. The integration of the MEMS resonator enhances the long-term accuracy of the device and eliminates the external crystal requirement in the system. The RTC maintains seconds, minutes, hours, day, date, month, year, and century information. The date at the end of the month is automatically adjusted for months with fewer than 31 days, including corrections for leap year up to year 2199. The clock operates in the 24-hour format. Other features includes two programmable time-of day alarms, interrupt output, uncompensated programmable clock output, and temperature-compensated programmable square-wave output. Suitable for industrial, action cameras, communications, handheld instrumentation, power meters and wearables applications.
- RTC with integrated MEMS resonator completely manages all timekeeping functions
- 64Byte RAM for user data storage
- Simple serial interface connects to most microcontrollers
- Battery-backup input for continuous timekeeping
- Low-power operation extends battery-backup runtime
- Underwriters Laboratories® (UL) recognized
- Temperature range from -40°C to +85°C
Technical Specifications
| Interfaces | I2C |
|---|---|
| Date Format | Day; Date; Month; Year; Century |
| Time Format | HH:MM:SS |
| Supply Voltage Max | 5.5V |
| IC Case / Package | WLP |
| IC Interface Type | I2C |
| Qualification | - |
| Operating Temperature Max | 85°C |
| Clock Format | HH:MM:SS |
|---|---|
| Clock IC Type | RTC |
| Supply Voltage Min | 1.6V |
| Clock IC Case Style | WLP |
| No. of Pins | 8Pins |
| Product Range | - |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for MAX31343EKA+T
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
