
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.850 (S$10.7365) |
| 10+ | S$7.600 (S$8.284) |
| 25+ | S$7.030 (S$7.6627) |
| 100+ | S$6.410 (S$6.9869) |
| 300+ | S$6.060 (S$6.6054) |
| 500+ | S$5.940 (S$6.4746) |
Product Information
Product Overview
MAX3483CSA+ is a slew-rate-limited low-power transceiver for RS-485/RS-422 communication. Each part contains one driver and one receiver. The MAX3483 features slew-rate-limited drivers that minimize EMI and reduce reflections caused by improperly terminated cables, allowing error-free data transmission at data rates up to 250kbps. Drivers are short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if both inputs are open circuit.
- Operate from a single +3.3V supply - no charge pump required
- Interoperable with +5V logic
- Slew-rate limited for errorless data transmission
- 2nA low-current shutdown mode
- Common-mode input voltage range from -7 to +12V
- Allows up to 32 transceivers on the bus
- Industry-standard 75176 pinout
- Current-limiting and thermal shutdown for driver overload protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
250Kbps
3.6V
8Pins
-
0°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
3V
NSOIC
32
Open
70°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MAX3483CSA+
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
