Print Page
MAX38911ANT25+T
LDO Linear Regulator, Programmable, Positive Output, 500mA, 5.5V Supply, -40 to 125°C, WLP-6
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX38911ANT25+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4645915RL Cut Tape4645915 |
| Product Range | 2.5V 500mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
5,000 In Stock
Need more?
5,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$3.420 | S$3.42 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.420 (S$3.7278) |
| 10+ | S$2.540 (S$2.7686) |
| 25+ | S$2.320 (S$2.5288) |
| 100+ | S$2.080 (S$2.2672) |
| 250+ | S$1.970 (S$2.1473) |
| 500+ | S$1.920 (S$2.0928) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX38911ANT25+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4645915RL Cut Tape4645915 |
| Product Range | 2.5V 500mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Programmable |
| Input Voltage Min | 1.7V |
| Input Voltage Max | 5.5V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 2.5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Max Output Current | 500mA |
| Dropout Voltage - Typ @ Current | 24.3mV at 500mA |
| IC Mounting | Surface Mount |
| IC Case / Package | WLP |
| No. of Pins | 6Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 2.5V 500mA LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Output Type | Programmable |
|---|---|
| Input Voltage Max | 5.5V |
| Output Voltage - Nom | 2.5V |
| Output Voltage Max | - |
| Max Output Current | 500mA |
| IC Mounting | Surface Mount |
| No. of Pins | 6Pins |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage Min | 1.7V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Dropout Voltage - Typ @ Current | 24.3mV at 500mA |
| IC Case / Package | WLP |
| Operating Temperature Min | -40°C |
| Product Range | 2.5V 500mA LDO Voltage Regulators |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
