Print Page
MAX42403AFLA+
DC-DC Switching Synchronous Buck Regulator, Adjustable, 4.5-36V In, 800mV to 14V/3.5A Out, FC2QFN-15
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX42403AFLA+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4847346 |
| Your Part Number | |
| Technical Datasheet |
596 In Stock
Need more?
596 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.700 (S$2.943) |
| 10+ | S$2.110 (S$2.2999) |
| 25+ | S$1.930 (S$2.1037) |
| 100+ | S$1.800 (S$1.962) |
| 250+ | S$1.740 (S$1.8966) |
| 624+ | S$1.700 (S$1.853) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.70 (S$2.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX42403AFLA+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4847346 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 4.5V |
| Input Voltage Max | 36V |
| Max Output Current | 3.5A |
| IC Case / Package | FC2QFN |
| No. of Pins | 15Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 800mV |
| Output Voltage Max | 14V |
| Switching Frequency Typ | 400kHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 36V |
| IC Case / Package | FC2QFN |
| IC Mounting | Surface Mount |
| Output Voltage Min | 800mV |
| Switching Frequency Typ | 400kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 4.5V |
| Max Output Current | 3.5A |
| No. of Pins | 15Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 14V |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
