MAX42403AFLB+
DC-DC Switching Synchronous Buck Regulator, Adjustable, 4.5 to 36Vin, 0.8 to 12V/3.5A Out, FC2QFN-15

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX42403AFLB+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4285078 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.420 (S$3.7278) |
| 10+ | S$2.540 (S$2.7686) |
| 25+ | S$2.320 (S$2.5288) |
| 100+ | S$2.080 (S$2.2672) |
| 250+ | S$1.970 (S$2.1473) |
| 624+ | S$1.880 (S$2.0492) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX42403AFLB+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4285078 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 4.5V |
| Input Voltage Max | 36V |
| Output Current | 3.5A |
| Max Output Current | 3.5A |
| IC Case / Package | FC2QFN |
| No. of Pins | 15Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 800mV |
| Output Voltage Max | 12V |
| Switching Frequency Typ | 1.5MHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | FC2QFN |
| Automotive Qualification Standard | - |
| Switching Frequency | 1.5MHz |
Product Overview
MAX42403AFLB+ is a 36V, fully integrated synchronous buck converter. This IC is a tiny synchronous buck converter with integrated high-side and low-side switches. The IC can operate in dropout by running at 99% duty cycle, making it ideal for industrial applications. When SYNC is low, this automatically enter skip mode at light loads with an ultralow quiescent current of 27uA at no load. The device has a spread-spectrum frequency modulation option designed to minimize EMI-radiated emissions due to the modulation frequency. Key applications are industrial automation, point-of-load, distributed DC power systems.
- Operating input voltage range from 4.5V to 36V
- 27μA quiescent current in skip mode, 1.5MHz/400KHz switching frequency
- 99% duty cycle operation with low dropout
- High precision for safety-critical applications, accurate Windowed PGOOD
- Precision enable thresholds for fully programmable UVLO thresholds
- Overtemperature, overvoltage, and short-circuit protection
- Adjustable 0.8V to 12V VOUT
- 3.5A maximum load current
- 1.5MHz switching frequency, ±6% spread spectrum
- Operating temperature range from -40°C to +125°C, FC2QFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 36V |
| Max Output Current | 3.5A |
| No. of Pins | 15Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 12V |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | - |
| DC / DC Converter IC Case | FC2QFN |
| Switching Frequency | 1.5MHz |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 4.5V |
| Output Current | 3.5A |
| IC Case / Package | FC2QFN |
| IC Mounting | Surface Mount |
| Output Voltage Min | 800mV |
| Switching Frequency Typ | 1.5MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
