Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4564EUA+TCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2513202RL
Cut Tape2513202
Your Part Number
1,448 In Stock
Need more?
1,448 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$5.310 | S$5.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.310 (S$5.7879) |
| 10+ | S$4.010 (S$4.3709) |
| 25+ | S$3.690 (S$4.0221) |
| 100+ | S$3.330 (S$3.6297) |
| 250+ | S$3.160 (S$3.4444) |
| 500+ | S$3.130 (S$3.4117) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4564EUA+TCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2513202RL
Cut Tape2513202
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
On State Resistance Max275ohm
Supply Voltage Range1.8V to 12V, ± 1.8V to ± 6V
IC Case / PackageµMAX
No. of Pins8Pins
No. of Channels1Channels
On Resistance Typ40ohm
On Resistance Max275ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
275ohm
IC Case / Package
µMAX
No. of Channels
1Channels
On Resistance Max
275ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
1.8V to 12V, ± 1.8V to ± 6V
No. of Pins
8Pins
On Resistance Typ
40ohm
Switch Configuration
SPDT
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX4564EUA+T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000168
