MAX5033CASA+
DC-DC Switching Synchronous Buck Regulator, 7.5 to 76V in, 12V/0.5A Out, 125kHz, NSOIC-8

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX5033CASA+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4241471 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.460 (S$10.3114) |
| 10+ | S$7.280 (S$7.9352) |
| 25+ | S$6.740 (S$7.3466) |
| 100+ | S$6.140 (S$6.6926) |
| 300+ | S$5.810 (S$6.3329) |
| 500+ | S$5.680 (S$6.1912) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX5033CASA+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4241471 |
| Technical Datasheet | |
| Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Topology | Buck (Step Down) |
| Input Voltage Min | 7.5V |
| Input Voltage Max | 76V |
| Max Output Current | 500mA |
| Output Current | 500mA |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Output Voltage Nom | 12V |
| Output Voltage - Nom | 12V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Switching Frequency Typ | 125kHz |
| Efficiency | 94% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | NSOIC |
| Automotive Qualification Standard | - |
| Switching Frequency | 125kHz |
Product Overview
MAX5033CASA+ is an easy-to-use, high-efficiency, high-voltage, step-down DC-DC converter operates from an input voltage upto 76V and consumes only 270μA quiescent current at no load. This pulse-width modulated (PWM) converter operates at a fixed 125KHz switching frequency at heavy loads, and automatically switches to pulse-skipping mode to provide low quiescent current and high efficiency at light loads. It includes internal frequency compensation simplifying circuit implementation. This device uses an internal low-on resistance, high-voltage, DMOS transistor to obtain high efficiency and reduce overall system cost. This device includes undervoltage lockout, cycle-by-cycle current limit, hiccup-mode output short-circuit protection, and thermal shutdown. It is used in applications such as consumer electronics, industrial, distributed power.
- Input voltage range from 7.5V to 76V
- 500mA output current, efficiency upto 94%
- Switch on-resistance is 0.4 ohm typical at (TA = +25°C)
- Quiescent supply current is 270µA typical at (VFB = 13V, VIN = 15V to 76V)
- Internal frequency compensation
- Thermal shutdown and short-circuit current limit
- Oscillator frequency is 125KHz typical at (TA = +25°C)
- Shutdown current is 10µA typical at (TA = +25°C)
- Operating temperature is -40°C to +125°C
- Package style is 8-lead SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Fixed |
|---|---|
| Topology | Buck (Step Down) |
| Input Voltage Max | 76V |
| Output Current | 500mA |
| No. of Pins | 8Pins |
| Output Voltage Nom | 12V |
| Output Voltage Min | - |
| Switching Frequency Typ | 125kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 7.5V |
| Max Output Current | 500mA |
| IC Case / Package | NSOIC |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | 12V |
| Output Voltage Max | - |
| Efficiency | 94% |
| Operating Temperature Max | 125°C |
| Qualification | - |
| DC / DC Converter IC Case | NSOIC |
| Switching Frequency | 125kHz |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
