MAX506BCPP+
Digital to Analogue Converter, Precision, 8 bit, Parallel, 5.5 V, 4.5 V, 4 Channels, Voltage

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX506BCPP+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2514908 |
| Product Range | Quad 8-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$46.940 (S$51.1646) |
| 18+ | S$36.570 (S$39.8613) |
| 36+ | S$35.110 (S$38.2699) |
| 108+ | S$33.300 (S$36.297) |
| 252+ | S$32.240 (S$35.1416) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX506BCPP+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2514908 |
| Product Range | Quad 8-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 8bit |
| Interfaces | Parallel |
| Supply Voltage Min | 5.5V |
| Interfaces | Parallel |
| Supply Voltage Range | 4.5V to 5.5V, -5.5V to 0V |
| Supply Voltage Max | 4.5V |
| ADC / DAC Case Style | DIP |
| No. of Channels | 4Channels |
| Output Type | Voltage |
| Input Channel Type | Parallel |
| IC Case / Package | DIP |
| No. of Pins | 20Pins |
| IC Mounting | Through Hole |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | Quad 8-Bit Voltage Output DACs |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX506BCPP+ is a quad, 8bit digital to analogue converter (DAC) with rail to rail outputs in 20 pin DIP package. The device operates with a single +5V supply or a dual ±5V supplies. Internal precision output buffers swing rail to rail and reference input range includes both supply rails. Offset, gain and linearity are factory calibrated to provide 1LSB total unadjusted error (TUE) over the full operating temperature range. It has separate input latches for each of its four DACs, data is transferred to the input latches from a common 8bit input port. The DACs are individually selected through address inputs A0 and A1, updated by bringing active-low WR low and share a common reference input. This device is used in arbitrary function generators, automatic test equipment, digital offset/gain adjustment, minimum component count analogue systems and programmable attenuators.
- Positive supply voltage range is 4.5V to 5.5V, negative voltage range from -5.5V to 0V
- Operating temperature range from 0°C to 70°C
- Supports parallel interface
- Microprocessor and TTL/CMOS compatible
- Require no external adjustments
- Pin compatible upgrades to MX7225/MX7226
Applications
Signal Processing, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 8bit |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Range | 4.5V to 5.5V, -5.5V to 0V |
| ADC / DAC Case Style | DIP |
| Output Type | Voltage |
| IC Case / Package | DIP |
| IC Mounting | Through Hole |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Interfaces | Parallel |
|---|---|
| Interfaces | Parallel |
| Supply Voltage Max | 4.5V |
| No. of Channels | 4Channels |
| Input Channel Type | Parallel |
| No. of Pins | 20Pins |
| Operating Temperature Min | 0°C |
| Product Range | Quad 8-Bit Voltage Output DACs |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001493 |
