Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX713ESE+Copy
Manufacturer Standard Lead Time12 weeks
Order Code4847368
Your Part Number
85 In Stock
Need more?
85 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$23.680 (S$25.8112) |
| 10+ | S$18.430 (S$20.0887) |
| 50+ | S$16.680 (S$18.1812) |
| 100+ | S$15.580 (S$16.9822) |
| 250+ | S$15.030 (S$16.3827) |
| 500+ | S$14.680 (S$16.0012) |
Price for:Each
Minimum: 1
Multiple: 1
S$23.68 (S$25.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX713ESE+Copy
Manufacturer Standard Lead Time12 weeks
Order Code4847368
Technical Datasheet
Battery TypeNiCd, NiMH
Input Voltage5.5V
Battery Charge Voltage-
Charge Current-
IC Case / PackageNSOIC
No. of Pins16Pins
No. of Cells16Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
NiCd, NiMH
Battery Charge Voltage
-
IC Case / Package
NSOIC
No. of Cells
16Cells
Operating Temperature Max
85°C
Product Range
-
Input Voltage
5.5V
Charge Current
-
No. of Pins
16Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
